StarTech.com SM21BMU31C3 M.2 SSD Enclosure for M.2 SATA SSDs - USB 3.1 (10Gbps)

MPN
SM21BMU31C3
Brand
StarTech.com
UPC-12
065030864435
Order Code
70-1579
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Turn your M.2 SATA drive into an ultra-fast, ultra-portable storage solution for USB-C enabled devices

This compact M.2 SATA SSD enclosure lets you add highly portable data storage to any laptop or computer with a USB-C port - such as MacBook, Chromebook Pixel, Dell XPS laptops, and many others. It turns your SATA M.2 drive into a high-speed storage solution over a USB 3.1 Gen 2 connection, at up to 10Gbps throughput.

A truly portable solution

This slim, pocket-sized enclosure for M.2 NGFF SATA SSDs has been specially designed for mobility, with a small form factor design that fits easily into your laptop bag. Its lightweight yet durable aluminum housing helps to ensure your drive won’t be damaged while you’re on the move.

Ventilation holes help to dissipate heat and help ensure an optimum operating temperature.

Maximize the performance of your M.2 SATA SSD

Leverage the speed of your M.2 NGFF SATA drive with this external enclosure. It delivers USB 3.1 Gen 2 data transfer speeds up to 10Gbps as well as UASP support, so you can achieve higher transfer speeds when you connect it to a UASP-enabled host computer.

The enclosure works with tablets, laptops and desktop computers and is compatible with hosts equipped with Thunderbolt 3 USB-C ports.

Broad compatibility

The enclosure is compatible with all of the common M.2 SATA SSDs, and enables you to mount multiple drive lengths, including: 30mm (2230), 42mm (2242), 60mm (2260), and 80mm (2280).

The SM21BMU31C3 is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Leverage your SATA M.2 SSD to add fast external storage to your USB-C enabled host (USB-C cable included)
- Supports USB 3.1 Gen 2 (10Gbps)
- Compatible with Thunderbolt 3 USB-C port
  • Leverage your SATA M.2 SSD to add fast external storage to your USB-C enabled host (USB-C cable included)
  • Supports USB 3.1 Gen 2 (10Gbps)
  • Compatible with Thunderbolt 3 USB-C port
  • Solid aluminum housing with ventilation for optimum heat dissipation
  • Broad compatibility with support for the most common M.2 SATA SSDs (30mm, 42mm, 60mm, 80mm)
  • Not compatible with M.2 NVMe or AHCI PCI-Express SSDs
Storage Capacity M.2
Type SSD

Reviews

Be the first to submit a review

Trustpilot