Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


StarTech.com SLSODDU33B USB 3.0 To Slimline SATA ODD Enclosure

Order Code:  

19-9726

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: SLSODDU33B Copy to clipboard EAN-13: 0065030860499
 Report an error

Discontinued

This durable optical drive enclosure from StarTech.com will make your laptop, Ultrabook™ or tablet even more powerful by adding an external USB 3.0 Optical Disk Drive (ODD). Simply slide your slimline SATA Blu-ray, CD or DVD-ROM drive into this compact portable enclosure to add optical reading and writing support to your computer.

With USB 3.0 as the output interface, the drive enclosure supports up to 5Gbps transfer rate. Now you can access videos and other large files quickly to save valuable time while you're on the go.

A durable, aluminium housing gives this top-quality external enclosure the compact portability you need when you're on the move or in the field. The enclosure is USB-powered, so you won't have to carry a power adaptor with you everywhere you go.

The optical drive enclosure is OS independent, so is compatible with any operating system including Mac®, Windows®, Linux® and Android™. It is also backward compatible with USB 2.0 and 1.1, so you'll be able to connect your optical drive to older computers.

The SLSODDU33B drive enclosure is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): Slimline SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 Mini-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 5.25in
  • Enclosure type: Aluminium and plastic
  • Hot swap capability: Yes
  • Interface type & rate: SATA II (3 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive height: 17.5mm
  • Maximum data transfer rate: 5 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • Supported drive height(s): 12.7mm
  • Product dimensions: 150 x 136 x 20mm
  • Manufacturer's part no. SLSODDU33B
Type Optical drive enclosure
Drive Interface SATA II
Host Interface USB 3.0

Reviews


Be the first to submit a review