StarTech.com SDI2HD SDI to HDMI Converter – 3G SDI to HDMI Adapter with SDI Loo

MPN
SDI2HD
Brand
StarTech.com
UPC-12
065030854986
Order Code
70-1546
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Connect your HDMI Display to an SDI Video Source

The SDI2HD 3G SDI to HDMI converter enables you to turn a 3G SDI video signal into an HDMI video output. The adapter features a built-in 3G SDI daisy chain port, giving you the ability to further extend the SDI source to up to 755ft (230m) over standard coaxial cable, for large scale HD-SDI video broadcasting distribution.

To ensure you maintain perfect high-definition video quality the SDI-HDMI converter features supports resolutions up to 1080p, allowing you to convert SDI to HDMI without sacrificing video quality.

For hassle-free installation, the SDI to HDMI converter offers a plug-and-play solution that includes pre-installed mounting brackets and requires no software or driver installation.

The SDI2HD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Increase scalability, with built-in 3G SDI daisy chain port
- Maintain High-definition video quality while converting from 3G SDI to HDMI, with support for resolutions up to 1080p
- Hassle-free installation, with pre-installed mounting brackets and no software or drivers required
Type HDMI converter
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot