StarTech.com SATDOCK22RE SATA Hard Drive HDD Duplicator Dock - eSATA USB

MPN
SATDOCK22RE
Brand
StarTech.com
Order Code
19-9652

Discontinued


The SATDOCK22RE USB and eSATA Standalone Duplicator Dock from StarTech.com lets you duplicate/clone an existing hard drive without the use of a host computer system and can be connected to a computer system for use as an external hard drive dock.

As a hard drive duplicator, you can create an exact 1-to-1 sector clone from one hard drive to another, including partition and boot sector information and all data, at a rate of 72MB/second - ensuring data integrity and consistency for sensitive operations, such as data recovery.

As an external hard drive dock, the duplicator/dock supports plug-and-play installation and can be connected to your host computer through USB 2.0 or eSATA, providing data transfer speeds up to 480Mbps or 3Gbps respectively from the hard drives to your computer system. Large capacity drives (tested with up to 4TB 3.5in and 1TB 2.5in drives per bay) can be used to enhance your computer's storage/back-up capabilities.

Not having to install the hard drives into an enclosure or tray system allows for quick set-ups - a perfect solution for situations that require swapping through multiple drives, which combined with no driver or software installation requirements delivers a convenient and versatile storage solution. The value of this hard drive docking station can be extended, using a SATA to IDE hard drive adaptor (SAT2IDEADP), which enables you to use any 2.5 or 3.5in IDE hard drive in a SATA hard drive dock slot.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: eSATA (7 pin, data) plug, USB 2.0 B (4 pin) female
  • Drive size: 2.5in & 3.5in
  • Enclosure type: Plastic
  • Insertion rating: 15,000 cycles
  • Interface type & rate: SATA II (3 Gbps), USB 2.0 - 480 Mbit/s
  • Max drive capacity: Currently tested with up to 4TB 5400 RPM hard drives per bay (8TB total) and 1TB 5400 RPM 2.5in hard drives (2TB total)
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 147 x 132 x 70mm
  • Manufacturer's part no.: SATDOCK22RE
Drive Size 2.5in & 3.5in

Trustpilot