StarTech.com SATA Serial ATA Cables

The StarTech.com range of Serial ATA Cables features 2 x 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. With a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool. Available with a range of different connector configurations including straight and right-angle connectors.

Backed by StarTech.com lifetime warranty.

  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Interface type & rate: SATA III (6 Gbps)
Description Image Product Buy Pricing (Ex VAT) Length Cable Type Connector gender Certification Compliance certificates Connector 1 form factor Connector 2 form factor Package depth Package height Connector(s) Package weight Maximum data transfer rate Package width Weight Quantity per pack Connector 1 Connector 2 Colour Type Harmonized System (HS) code
StarTech SATA12 300mm SATA Serial ATA Cable 6Gbps
StarTech SATA12 300mm SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8853
MPN: SATA12

Despatched within 3 working days - 9 in stock
1+ £3.84
Price per unit Ex VAT
0.3m Female/Female 125mm 17mm 14g 90mm 12g SATA SATA Red SATA cable 84733080
StarTech SATA12LA1 300mm SATA To Left Angle SATA Serial ATA Cable 6Gbps
StarTech SATA12LA1 300mm SATA To Left Angle SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8855
MPN: SATA12LA1

Despatched within 3 working days - 90 in stock
1+ £4.16
Price per unit Ex VAT
0.3048m Male/Male 0.7mm 220mm 220g 128mm 10g SATA SATA Red SATA cable 84733080
StarTech SATA18 450mm SATA Serial ATA Cable 6Gbps
StarTech SATA18 450mm SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8857
MPN: SATA18

Despatched within 3 working days - 29 in stock
1+ £0.624
Price per unit Ex VAT
0.457m SATA III CE, REACH RoHS Straight Straight 220mm 200g 6 Gbit/s 128mm 190g 1 pc(s) SATA SATA Red SATA cable 84733080
StarTech SATA18RA1 450mm SATA To Right Angle SATA Serial ATA Cable 6Gbps
StarTech SATA18RA1 450mm SATA To Right Angle SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8859
MPN: SATA18RA1

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £4.02
Price per unit Ex VAT
0.457m SATA III Female/Female RoHS Right Straight 125mm 10mm SATA Data 7 pin Female / SATA Data 7 pin Female 18g 90mm 14g SATA SATA Red SATA cable 84733080
StarTech SATA24 600mm SATA Serial ATA Cable 6Gbps
StarTech SATA24 600mm SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8863
MPN: SATA24

Despatched within 3 working days - 14 in stock
1+ £4.10
Price per unit Ex VAT
0.609m SATA III Female/Female RoHS Straight Straight 0.7mm 220mm SATA Data 7 pin Female / SATA Data 7 pin Female 220g 128mm 18g SATA SATA Red SATA cable 84733080
StarTech SATA6 150mm SATA Serial ATA Cable 6Gbps
StarTech SATA6 150mm SATA Serial ATA Cable 6Gbps
Standard range
Order code: 19-8865
MPN: SATA6

Despatched within 3 working days - 8 in stock
1+ £2.65
Price per unit Ex VAT
0.152m Female/Female 12.7mm 114.3mm 9.9g 88.9mm 6g SATA SATA Red SATA cable 84733080

Trustpilot