StarTech.com RUSBLTMM1M 3 foot (1m) Durable White USB-A to Lightning Cable - He

MPN
RUSBLTMM1M
Brand
StarTech.com
UPC-12
065030878418
Order Code
70-6761
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Durable Lightning Cable | Reinforced with Aramid Fiber | EMI Protection | TPE Cable Jacket

This USB to Lightning cable withstands the daily demands of charging and syncing your mobile devices. Tested to endure strenuous wear and tear and winter and summer in-car use, the rugged cable is a must-have for both business and consumer applications.

Built for Daily Use

The durable Lightning cable has aramid fiber reinforcement that shelters it from the stress of frequent bends and twists. This also lets the cable flex without over-stretching, and strengthens the core of the cable.

Cable Key Features

Aramid fiber adds strength and durability to the cable
• Insulated conductors reduce friction, provide more flexibility
• EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
• TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable and environmentally friendly

Flexible Strain Relief

The cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle. Plus, the improved inner molding resists cracking and reduces cable damage.

Connector Key Features

Lightning connector provides 12W for charging your iOS devices
• Metal shield protects circuit board from EMI and reinforces the connection point
• Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle

Comprehensive Product Testing & Expert Technical Support

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.

RUSBLTMM1M is an Apple MFi certified Lightning cable backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • CABLE SPECS: Length: 1 m (3.3 ft.) / Color: White / Connectors: Lightning & USB-A / Performance: USB 2.0 480Mbps / Reinforcement: Aramid Fiber / Jacket Type: TPE / Shield: Al-Mylar / Backed by StarTech.com for 2 years
  • CHARGE LIGHTNING DEVICES: Compatible with devices equipped with lightning port, incl Airpods, Magic Keyboard, Magic Trackpad, Magic Mouse and Siri Remote
  • APPLE MFI CERTIFIED: USB-A to lightning adapter cable for guaranteed fast & reliable charge/sync from USB Type-A charger port for lightning devices including iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini
  • FLEXIBLE CABLE: TPE jacket absorbs stress of frequent bends without damaging the core of the cable. Durable wire & connector protects this charge & sync cord from wear & tear of frequent in-car use
  • DURABLE: 3.3 ft. Heavy duty lightning cable with aramid fiber for high tensile strength increasing reliability & life of cable
  • Long lasting cable tested to withstand 10000+ bend cycles at 180° & 5000+ insertions

Reviews

Be the first to submit a review

Trustpilot