StarTech.com RUSB2CC1MB 1m USB C Charging Cable - Durable Fast Charge & Sync US

MPN
RUSB2CC1MB
Brand
StarTech.com
UPC-12
065030886611
Order Code
70-6854
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Durable USB 2.0 Type C Cable | Aramid Fiber | EMI Protection | TPE Cable Jacket

This USB C cable withstands the daily demands of charging and syncing your mobile devices. Compatible with your Thunderbolt 3 ports, this rugged cable is a must-have for both business and consumer applications.

Built for Daily Use

The durable USB C charging cable has aramid fiber reinforcement that shelters it from the stress of frequent bends. This also lets the cable flex without over-stretching or damaging the core of the cable.

Cable Key Features

Aramid fiber adds strength and durability to the cable
• Insulated conductors reduce friction, provide more flexibility
• EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
• TPE (thermoplastic elastomer) cable jacket is more flexible than a standard PVC cable

Flexible Strain Relief

The USB C to USB C cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle.

Connector Key Features

USB Type C connector provides 3A of power output for charging your USB C compatible devices
• Metal shield protects circuit board from EMI and reinforces the connection point
• Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle

Superior Connection

The durable cable supports all USB 2.0 specifications providing a dependable connection for all your USB-C devices. It also delivers up to 60W of power to charge your devices without needing an additional power supply.

RUSB2CC1MB is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • DURABLE: USB C charging cable w/aramid fiber for high tensile (pull) strength increasing reliability & life of cable. Tested to withstand 10000+ bend cycles at 180° angle & 5000+ insertions
  • FLEXIBLE CABLE: TPE jacket absorbs stress of frequent bends protecting the core of the rugged USB C to USB C cord. TPE is non-toxic, halogen free & RoHS certified for environmental sustainability
  • USB-C COMPATIBILITY: Charge and sync data on your USB C devices including iPad Pro, Samsung Galaxy S8, S8+, S9, S10, S20, One Plus, Google Pixel 3a, 3, 4 series, Nexus 6P and USB 3.1 Type C laptops/tablets
  • SUPPORTS FAST CHARGE: Works with USB Type C devices & chargers at 5V, 9V, 12V, 15V, 20V and can charge a Thunderbolt 3 or USB-C enabled laptop incl MacBook Pro, HP, Dell, Surface
  • CABLE SPECS: Length: 1m (3ft) / Color: Black / Connectors: USB-C to USB-C Male/Male / Performance: USB 2.0 / Reinforcement: Aramid Fiber / Power: 3A/60W / Jacket Type: TPE / Shielding: EMI Protection
Type USB C - USB C

Reviews

Be the first to submit a review

Trustpilot