StarTech.com RUSB2AC2MB 2m USB A to USB C Charging Cable - Durable Fast Charge

MPN
RUSB2AC2MB
Brand
StarTech.com
UPC-12
065030886642
Order Code
70-6853
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Connect and charge USB Type-C devices, including iPhone 15 and up, with this rugged USB-C to USB-A Cable

This USB C cable withstands the daily demands of charging and syncing your mobile devices. Compatible with your Thunderbolt 3 ports, this rugged cable is a must-have for both business and consumer applications.

Built for Daily Use

The durable USB C charging cable has aramid fiber reinforcement that shelters it from the stress of frequent bends. This also lets the cable flex without over-stretching or damaging the core of the cable.

Cable Key Features

Aramid fiber adds strength and durability to the cable
• Insulated conductors reduce friction, provide more flexibility
• EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
• TPE (thermoplastic elastomer) cable jacket is more flexible than a standard PVC cable

Flexible Strain Relief

The USB A to USB C cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 10,000+ bend cycles at a 180° angle.

Connector Key Features

USB Type C connector provides 3A of power output for charging your USB C compatible devices
• Metal shield protects circuit board from EMI and reinforces the connection point
• Strain relief tested to tolerate over 10,000+ bend cycles at a 180° angle

Superior Connection

The durable cable supports all USB 2.0 specifications providing a dependable connection for all your USB-C devices. It also delivers up to 60W of power to charge your devices without needing an additional power supply.

RUSB2AC2MB is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • DURABLE: USB A to USB C charging cable reinforced w/ aramid fiber for increased tensile strength 5x stronger than steel. Tested to withstand 10000+ bend cycles at 180° angle & 5000+ insertions
  • SPECS: Length: 2m (6ft) / Color: Black / Connectors: USB-C to USB-A / Performance: USB 2.0 / Material: Aramid Fiber / Power: 3A / Jacket Type: TPE / Shielding: EMI Protection
  • USB-C COMPATIBILITY: Rugged data transfer cable allows you to charge and sync your USB Type C devices including your iPad Pro, Samsung Galaxy S8, S9, S10, S20, S20+, One Plus & Google Pixel 3a, 3, 4 series
  • FAST CHARGE AND SYNC : Supporting up to 3A for fast charging from a USB-A port or Quick Charge power adapter, this high quality cord is designed to charge and sync your USB C devices
  • FLEXIBLE CABLE: Built with a TPE jacket to absorb the stress of frequent bends without damaging the core of the cable. TPE is non-toxic, halogen free & RoHS certified for environmental sustainability
Type USB A to USB C

Reviews

Be the first to submit a review

Trustpilot