StarTech.com RLTCUB1MBK 3.3ft (1m) Rugged USB Multi Charging Cable, USB to Ligh

MPN
RLTCUB1MBK
Brand
StarTech.com
UPC-12
065030907996
Order Code
70-5726
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Connect to an Apple Lightning, USB-C, or Micro-USB device using this Rugged 3-in-1 Cable designed for frequent use

This USB Multi Charging Cable is a single-cable solution to conveniently charge your Apple Lightning, USB-C, or Micro-USB devices

3-in-1 USB Charging Cable

Keep this USB to Micro-USB, USB-C or Lightning cable on hand and minimize the need for carrying multiple charging cables. The 3-in-1 charger cord makes it easy to switch between different portable devices. The cable can charge one device at a time.

Charge your devices from a USB wall charger, car charger, or power bank. The attached connectors are quickly interchangeable for compatibility across multiple USB devices.

Rugged Design

The cable's rugged design ensures optimal protection against wear from frequent daily use. The flexible TPE jacket absorbs stress from repeated bends, and Aramid-reinforced construction enhances tensile strength for long-term durability.

Easy to Use

To charge or sync a USB-C or Lightning mobile device, simply attach the corresponding connector to the Micro-USB connector and plug into your device. To charge or sync a Micro-USB device, plug just the middle connector of the cable into your mobile device.

RLTCUB1MBK is Apple MFi certified for guaranteed compatibility with Apple Lightning-enabled devices.

The StarTech.com Advantage

  • 3-IN-1 CHARGING CABLE: Simplify USB charging using this single cable which is compatible with various USB-C, Micro-USB and Apple devices
  • Note: This cable can only charge one device at a time
  • DURABLE CONSTRUCTION: Rugged cable design is ideal for frequent daily use
  • Reinforced w/Aramid fiber for optimal tensile strength
  • Flexible TPE jacket absorbs bending stress and protects from wear
  • Tested to withstand 30,000+ bend cycles at -/+90°
  • APPLE MFI CERTIFIED: Apple MFi Certified cable for guaranteed compatibility and consistent power output to iPhone and iPad devices with Lightning ports
  • APPLICATIONS: 3-in-1 charger cord reduces clutter and is ideal for travelling and on-the-go charging
  • Compatible with USB wall chargers/docks/hubs/power banks
  • Supports 480Mbps file transfer for syncing portable devices
  • SPECS: Black
  • 3.3-foot (1-meter)
  • USB-A to Micro-USB/USB-C/Lightning
  • Apple MFi Certified
  • Up to 15W 3A
  • USB 480Mbps (USB 2.0)
  • TPE Jacket w/Al-Mylar Shield
  • Nickel-Plated Connectors
  • Cable O.D.: 5.6mm (0.18in)

Reviews

Be the first to submit a review

Trustpilot