StarTech.com RKCONS1916K 16 Port Rackmount KVM Console w/ 6ft Cables - Integrat

MPN
RKCONS1916K
Brand
StarTech.com
UPC-12
065030872539
Order Code
70-6745
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Control your server or KVM switch from a centralized rack-mount KVM console

This 1U 16-port KVM console provides complete keyboard, monitor and mouse control for 16 computers. The rack-mount console installs into 1U of rack space, offering a space-efficient solution for complete console control.

Maximize your IT budget, minimize your hassle

This 16-port KVM switch provides all the essential controls you’ll need to manage your server room at a low cost. The console features a built-in touchpad, keyboard (QWERTY) for intuitive control and an LCD display that supports resolutions up to 1280x1024.

Maximize your screen space

This versatile rack-mount LCD console has a 19 in. screen. The increased screen space enables you to run multiple applications on the same screen, maximizing your productivity.

Clutter-free monitoring

The console slides out from 1U of rack space, enabling you to easily monitor and control 16 servers, and even more if connecting through a KVM switch. The rack-mount VGA console features a handle for easy sliding in and out of the server rack, keeping your area organized and clutter-free.

Hassle-free system integration

The rackmount LCD features a 16-port KVM module, allowing you to connect it directly to 16 servers. The KVM module offers the flexibility you need to easily integrate the console into your existing server infrastructure.

The RKCONS1916K is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TECH SPECIFICATIONS: Rackmount KVM Console, 19" Active Matrix TFT LCD Monitor, 1280 x 1024, 16 port VGA KVM switch w/ 6 ft. cables, 99 key full keyboard + numeric keypad &
  • trackpad
  • Supports USB 2.0_x000D_
  • PROFESSIONAL &
  • SECURE: Customizable hot-keys, on-screen display (OSD), multi-level user security, user access levels / port permissions, &
  • auto scan_x000D_
  • INTEGRATED DESIGN: Combines a KVM + Console w/ integrated power supply into 1U of rack space allowing space for other equipment. Mount depth: 23.8 [60.5 cm] to 35 [89 cm] (incl. mounting hardware)_x000D_
  • HEAVY DUTY: LCD KVM drawer has durable steel construction and heavy duty rail design that supports frequent use in operating environments from 0C to 40C (32F to 104F) with an MTBF of 50,000 hours._x000D_
  • TESTED &
  • PROVEN: This OS independent rack console is universally compatible w/ leading servers and backed by a StarTech.com 2-year warranty and free lifetime 24/5 multilingual technical support_x000D_
  • _x000D_

Reviews

Be the first to submit a review

Trustpilot