StarTech.com RKCONS1901 Rackmount KVM Console - Single Port VGA KVM with 19" LC

MPN
RKCONS1901
Brand
StarTech.com
UPC-12
065030872492
Order Code
70-6742
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £830.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Control your server or KVM switch from a centralized rack console

This rack-mount KVM console provides complete keyboard, monitor and mouse control for a single server or multiple servers, connected through a separate KVM switch (sold separately). The 19 in. console installs into 1U of rack space, offering a space-efficient solution for complete console control.

Maximize your IT budget, minimize your hassle

This KVM console provides all the essential controls you’ll need to manage your server room at a low cost. The console features a built-in keyboard (QWERTY) and a touchpad for intuitive control, as well as an LCD display that supports resolutions up to 1280x1024.

Maximize your screen space

This versatile LCD console has a 19 in. screen. The increased screen space allows you to run multiple applications on the same screen, increasing your productivity.

Clutter-free monitoring

The rack-mount LCD console slides out from 1U of rack space, enabling you to easily monitor and control a single server or multiple servers when connected through a KVM switch. The rack-mount VGA console features a handle that makes it easy to slide the console in and out of the server rack, keeping your area organized and clutter-free.

Hassle-free system integration

The rack console features a single-port KVM module, which enables you to connect it directly to a server. The module offers the flexibility you need to easily integrate it into your existing server infrastructure.

The RKCONS1901 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • FLEXIBLE DESIGN: This rackmount KVM console drawer works with all KVM switch brands and models that supports VGA and USB interfaces and conveniently slides into the server rack when not in use
  • VERSATILE INTERFACES: Rack mount monitor w/ 19"" Active Matrix TFT 1280 x 1024 LCD
  • 1U height
  • 99 key full keyboard with numeric keypad + Trackpad
  • Supports VGA and USB
  • Integrated Power Supply

Reviews

Be the first to submit a review

Trustpilot