StarTech.com RKCONS17HD Rackmount KVM Console HD 1080p - Single Port VGA KVM wi

MPN
RKCONS17HD
Brand
StarTech.com
UPC-12
065030872478
Order Code
70-6780
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Control your server or KVM switch from a centralized HD KVM console

Providing centralized control of your single PC or dozens of servers, this HD rackmount KVM console (QWERTY keyboard) also gives you easy access to and visibility of your system while it’s mounted in a server rack or cabinet. Connected to your servers through a separate KVM switch (sold separately), the LCD console installs into 1U of rack-space, offering a space-efficient solution for complete console control.

High-Definition LCD Monitor

The 1080p KVM console’s monitor is 17.3” and LED back-lit, for low power consumption. It supports high-definition resolutions up to 1920x1080 providing sharper video performance. This HD console also provides more screen space, helping you to run multiple applications on the same screen, increasing your productivity.

Clutter-Free Monitoring

The rack-mount LCD console slides out from 1U of rack space, enabling you to easily monitor and control a single server or multiple servers when connected through a KVM switch. The rackmount VGA KVM features a handle that makes it easy to slide the console in and out of the server rack, keeping your area organized and clutter-free.

Simple Setup

This single-port KVM console comes with everything you need to set up:

• 1 Audio Cable
• 1 Set of KVM Cables (VGA)
• 2 Rear Mounting Brackets
• M5 Cage Nuts and Screws

Cost Effective Solution

This KVM console provides all the essential controls you’ll need to manage your server room at a low cost. The console features a built-in keyboard and a touchpad for intuitive control, as well as a high-definition LCD display.

StarTech.com offers a wide selection of KVM consoles to help you access your systems more efficiently without the expense and clutter of extra peripherals. This rackmount KVM console is backed by a 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • High Definition: Rackmount KVM console w/high-resolution widescreen (16:9) 1080p LCD panel is perfect for applications needing extra detail or substantial info on one screen E.g. IP camera monitoring
  • Wide compatibility: This HD KVM console drawer works with virtually any KVM switch brand or model that supports VGA and USB interfaces and conveniently slides into the server rack when not in use
  • Versatile Interfaces: Rack mount monitor with 17.3" Active Matrix TFT 16:9 widescreen
  • 1U height
  • Single Port
  • Full keyboard + Trackpad

Reviews

Be the first to submit a review

Trustpilot