StarTech.com RK12WALLOA 12U 19" Wall Mount Network Rack - Adjustable Depth 12-2

MPN
RK12WALLOA
Brand
StarTech.com
UPC-12
065030873918
Order Code
70-6472
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Mount your network and telecommunications equipment with the convenience of adjustable depth

This open-frame wall-mount server rack provides 12U of storage, helping you to save space and stay organized. The equipment rack features an adjustable depth and can hold a total of up to 198 lb. (90 kg).

Easy, hassle-free installation

With adjustable depth to as low as 12 in. (30.5 cm) this network rack is perfect for smaller spaces. It's easy to assemble and features wall-mounting holes that are spaced 12 and 16 in. apart, making it suitable for mounting on almost any wall, based on North American wall-frame stud-spacing standards. The wall-mount rack comes in a flat-pack, which makes it easy to transport and saves you money on shipping.

Accommodate larger devices

The open-frame rack adjusts from 12 to 20 in. (30.5 to 50.8 cm) to accommodate larger data, network, and telecommunication devices. The above-average depth also gives you the option to mount shelves and other accessories.

Free up space

When space is limited you can mount the open-frame rack on a server room wall, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.

Keep your equipment cool and accessible

The rack's open frame design ensures passive cooling for your rack-mounted equipment. Additionally, the open frame provides easy access to your equipment and makes it easier to configure mounted devices, which saves you time.

The StarTech.com Advantage

  • DURABLE & ADJUSTABLE: This adjustable 12U 19" open frame wall mount network rack is EIA/ECA-310 compatible w/ 12-20" mounting depth supports most network switches like Cisco 2960
  • HEAVY DUTY: This heavy duty 2 post open frame rack supports unobstructed airflow and is easy to install w/ a durable design made from SPCC cold-rolled steel with support for up to 200lbs of equipment
  • CERTIFIED PACKAGING: The rack ships flat packed with ISTA-6 certified packaging to ensure complete and undamaged delivery and also features comprehensive assembly instructions
  • ACCESSORIES INCLUDED: The wall mount server room/ computer/communication/AV/IT equipment rack includes a complete set of screws & cage nuts to securely mount all of your equipment in the rack
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • this 2-post adjustable wallmount rack is backed for 5 years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Height 12 U
Width 19 Inch
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot