StarTech.com R8AH202-KVM-SWITCH 8-Port HDMI KVM Switch with 1U Rack Mount Kit,

MPN
R8AH202-KVM-SWITCH
Brand
StarTech.com
UPC-12
065030907231
Order Code
70-0422
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £570.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Control up to eight USB and HDMI-enabled computers from a single keyboard, mouse, and 4K 60Hz HDMI monitor

The 4K 60Hz rackmount KVM switch allows switching between eight HDMI-enabled computers, sharing a keyboard, mouse, audio, 4-port USB 2.0 hub, and a 4K 60Hz HDMI 2.0 monitor. This enables effortless multi-system management, improved workspace efficiency, and enhanced productivity.

No Drivers or Software

The TAA-Compliant 8-Port KVM Switch is universally compatible, providing BIOS-level control and working with any operating system, including Windows, Windows ARM, macOS, ChromeOS, and Linux. It is also compatible with all hardware platforms such as Intel, AMD, SnapDragon/ARM, and Apple Silicon.

Multiple Switching Options

Ensures efficient and user-friendly operation for multi-server administration with switching via push-buttons or hotkeys, an audible buzzer for confirmation, and LEDs for quick visual port selection status.

Rack Mount Kit Included

The KVM switch offers a space-saving solution for managing multiple servers directly within a rack. It includes rack-mount brackets for installation in 1U of rack space on network racks and is compatible with 19-inch server racks that have a mounting depth of 6.5 inches (165mm) or more. It also complies with ANSI/EIA RS-310-D standards.

To ensure flexibility to choose the best cables for your specific installation, the KVM switch does not include cables. StarTech.com offers a wide variety of HDMI, USB, and 3.5mm audio cables in assorted lengths to suit different installation needs.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

• Advanced Windows Layout Utility: Setup and save custom windows layouts.
• USB Event Monitoring Utility: Track and log connected USB devices.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The StarTech.com Advantage

  • 4K 60HZ KVM SWITCH: Switch between eight HDMI-enabled computers to share a keyboard, mouse, 3.5mm audio, USB 2.0 hub (2x front/2x rear), and a 4K 60Hz HDMI 2.0 monitor for effortless multi-system management & improved workspace efficiency
  • NO DRIVERS OR SOFTWARE: TAA-Compliant 8-Port KVM Switch enables BIOS level control and works with any operating system including Windows, macOS, ChromeOS, & Linux
  • Compatible with all hardware platforms such as Intel, AMD, SnapDragon/ARM, & Apple Silicon
  • MULTIPLE SWITCHING OPTIONS: Ensures efficient and user-friendly operation for multi-server administration with switching via push-buttons or hotkeys, an audible buzzer for confirmation, and LEDs for quick visual port selection status
  • RACK MOUNTABLE: KVM switch includes rackmount brackets in the box for installation in 1U of rack space on network racks and is compatible with ANSI/EIA RS-310-D standard 19-inch server racks that have a mounting depth of 6.5inches (165mm) or more
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with USB Event Monitoring for logging USB device connections with timestamps, and Windows Layout to restore windows locations upon switching hosts

Reviews

Be the first to submit a review

Trustpilot