StarTech.com PXTUKC192M 6ft (2m) UK Computer Power Cable, 16AWG, BS 1363 to C19

MPN
PXTUKC192M
Brand
StarTech.com
UPC-12
065030856010
Order Code
70-1544
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

6ft (2m) UK Computer Power Cable, 16AWG, BS 1363 to C19 Cord

The PXTUKC192M 2m Computer Power Cord features a BS 1363 (Type G) plug on one end and an IEC 320 C19 connector on the other - a durable, heavy duty cable designed to power your computer or server room equipment from a grounded power outlet.

This high quality C19 UK Power Cord is backed by StarTech.com’s Lifetime Warranty.

The StarTech.com Advantage

  • AC POWER CABLE: This 6.5ft (2m) 16AWG (1.5mm2) flexible computer power cable with BS 1363 and IEC 320 C19 connectors is suitable for workstation/home office use or server room applications. Rated to carry 250V at 13A
  • PERFORMANCE AND SAFETY: Fully molded ends for durability and VDE approved connectors / 3 Conductor Power Cable made from 100% Copper Wire / Fire Rating: VW-1 / CE Certified
  • SPECS: 6.5ft (2m) Power Cord / BS 1363 to IEC 320 C19 / 16AWG (1.5mm2) / 250V 13A (Max) / Jacket Rating: H05VV-F / Jacket Material: PVC / Color: Black / Temperature Range: 10℃ to 60℃ / Cable Outer Diameter: 6.8mm
  • COMPATIBILITY: BS 1363 with UK electrical outlets / IEC C19 connector works with desktop computers and servers / Replacement PC power supply cable/cord
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this computer power cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This C19 power cord is available in other lengths
Colour Black
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot