StarTech.com PXT101YUK 6ft (2m) UK Computer Power Cable Y Splitter, 18AWG, BS 1

MPN
PXT101YUK
Brand
StarTech.com
UPC-12
065030864954
Order Code
70-1607
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 341 in stock

6ft (2m) UK Computer Power Cable Y Splitter, 18AWG, BS 1363 to C13 Cord

This C13 Y-cable lets you plug multiple devices into a single power outlet, to maximize the space on your power strip, surge protector or wall outlet. It’s perfect for setting up dual-monitor workstations.

The cable length from the Y-split is 47 cm on each side. This gives you an extended reach for connecting to two monitors securely, without placing a strain on the cable.

The power-splitter cable can also be used for connecting a monitor and computer to the same outlet or any two devices that have a C13 power connection.

The PXT101YUK is built to exact specifications and is fully tested to ensure maximum performance. Plus, the cable is backed by a StarTech.com lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

  • AC POWER CABLE: This 6ft (1.8m) 18AWG UK computer power cable with BS 1363 and 2x IEC C13 connectors is suitable for workstation/home office use / Rated to carry 250V at 10A
  • PERFORMANCE AND SAFETY: Fully molded ends for durability and VDE approved connectors / 3 Conductor Power Cable made from 100% Copper Wire / Fire Rating: VW-1 / CE Certified
  • SPECS: 6ft (1.8m) Power Cord / BS 1363 to 2x IEC 60320 C13 / 18AWG (0.75mm2) / 250V 10A (Max) / Jacket Rating: H05VV-F / Jacket Material: PVC / Color: Black / Temperature Range: 10℃ to 60℃ / Cable Outer Diameter: 6.8mm
  • COMPATIBILITY: BS 1363 works with UK electrical outlets / IEC C13 connector works with most desktop computers, and many monitors, scanners, printers, and more / Replacement PC power supply cable/cord, Kettle Lead
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this computer power cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This C13 power cord is available in other lengths
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot