StarTech.com PXT101UK 6ft (1.8m) UK Computer Power Cable, 18AWG, BS 1363 to C13

MPN
PXT101UK
Brand
StarTech.com
UPC-12
065030777230
Order Code
70-0813
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 87 in stock

6ft (1.8m) UK Computer Power Cable, 18AWG, BS 1363 to C13 Cord

This standard 6ft (UK) computer power cord features durable, high quality construction and is backed by our Lifetime Warranty.

The StarTech.com Advantage

  • AC POWER CABLE: This 6ft (1.8m) 18AWG (0.75mm2) flexible computer power cable with BS 1363 and IEC 60320 C13 connectors is suitable for workstation/home office use / Rated to carry 250V at 10A
  • PERFORMANCE AND SAFETY: Fully molded strain relief for durability and VDE approved connectors / 3 Conductor Power Cable made from 100% Copper Wire / Fire Rating: VW-1
  • SPECS: 6ft (1.8m) Power Cord / BS 1363 to IEC 60320 C13 / 18AWG (0.75mm2) / 250V 10A (Max) / Jacket Rating: H05VV-F / Jacket Material: PVC / Color: Black / Temperature Range: 3℃ to 60℃ / Cable Outer Diameter: 6.8mm
  • COMPATIBILITY: BS 1363 works with UK electrical outlets / IEC C13 connector works with most desktop computers, monitors, printers, and many more / Replacement PC power supply cable/cord, Kettle Lead
  • THE IT PRO’S CHOICE: Designed for IT Professionals, this computer power cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This UK power cord is available in other lengths
Colour Black
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot