StarTech.com PEXUSB312C3 2-Port USB 3.2 Gen 2 PCIe Card, USB-C 10Gbps SuperSpee

MPN
PEXUSB312C3
Brand
StarTech.com
UPC-12
065030887434
Order Code
70-6892
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

PCI-Express USB-C Card | 10Gbps | PCIe Gen3 x4 | 2-Year Warranty

This PCIe USB 3.2 Gen 2 card installs into an available PCI-Express slot in your computer and enables you to upgrade your current system by adding two USB-C™ (10Gbps) ports.

Faster USB Performance

Also known as USB 3.1 Gen 2, this USB 3.2 Gen 2 card adds two 10Gbps USB Type-C™ ports to your computer.

Utilizing an ASMedia ASM3142 chipset, this card harnesses the speed of USB 3.2 Gen 2. With higher data throughput support, this USB 3.2 Gen 2 PCIe expansion card is a necessity for external drives and many other USB 3.2 Gen 2 peripherals and includes an optional SATA power connector for high power devices.

The card is backward compatible with USB 3.2 Gen 1 (5Gbps) and USB 2.0 (480mbps) devices. The card works with newer USB-C devices, but can easily support your existing USB-A peripherals using inexpensive USB Type C cables and adapters. See our Accessories Tab for supported options.

Easy Installation

The USB 3.2 card is compatible with Windows®, Linux® and macOS® operating systems. The card includes both standard-profile and low-profile brackets to install in various form-factor PCs and servers.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The PEXUSB312C3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: Add 2x USB-C SuperSpeed 10Gbps ports to your desktop PC with this USB 3.2 Gen 2x1 PCIe Card
  • Expansion card provides up to 5V 3A (15W) via the USB-C ports
  • USB 3.2 GEN 2X1 SPEEDS: PCI Express card features the ASMedia ASM3142 host controller using x4 lanes of PCIe 3.0
  • Capable of speeds up to 10Gbps enabling fast access to high-performance devices like NVMe drives and SSDs
  • MAXIMIZED USB PERFORMANCE: 2-port USB-C PCIe Card adapter supports USB Attached SCSI Protocol (UASP) optimizing USB performance
  • Installs in full/low-profile PCIe 3.0 x4 desktop / server slot (lower performance with PCI-e 2.0)
  • COMPATIBILITY: Add-on card installs in full or low-profile (bracket included) PCIe 3.0 x4 slot (Backward compatible with PCIe 2.0)
  • Windows/Linux/macOS with auto-install drivers Win 8 and up
  • Works with USB 3.2 Gen 2/3.0/2.0 devices
  • COMPATIBILITY NOTICE: This dual port USB-C 10Gbps PCIe card supports data transfer only
  • It does not support DisplayPort Alt Mode for video output, USB Power Delivery, or Thunderbolt devices

Reviews

Be the first to submit a review

Trustpilot