With this 7.1-channel PCIe sound card from StarTech.com you can create a high-quality home cinema sound system. It offers SPDIF input and output ports which deliver crystal-clear digital optical audio, for the ultimate listening experience.
The versatile sound card can be used with a variety of audio devices - and with SPDIF digital optical or 3.5mm analogue output, you don't need to worry about the connection types. You can output digital audio to your optical receiver or DAC, or analogue audio to your sound system. With up to 24-bit and 192KHz playback and recording, this 7.1 surround sound adaptor card delivers high-definition audio for superb sound quality.
Unlike typical sound cards, this card is designed to fit in low-profile computers. It spans the multiple ports across a main card plus an innovative separate header bracket. The card is configured with standard profile brackets and includes low-profile (half-height) brackets.
Easy to install, it is perfect for anyone looking for a simple solution to upgrade their listening experience, such as music enthusiasts or mixing professionals. For added scalability, you can quickly connect a microphone or other recording devices to your computer through two 3.5mm stereo or SPDIF digital audio input jacks.
The PEXSOUND7CH is backed by a 2-year warranty and free lifetime technical support.
- Audio specification: 24-bit / 192KHz playback and recording
- Bus type: PCI express
- Card type: Standard profile (LP bracket included)
- Connector type(s): PCI express x1 male
- External ports: 3.5mm Mini-Jack (3 position) female, toslink (SPDIF, optical) female
- Internal ports: IDC (10 pin, motherboard header) male, IDC (9 pin, USB 2.0, motherboard header) male, MPC2 (4 pin, audio) male
- OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
- Ports: 3.5mm Mini-Jack (3 position) female, toslink (SPDIF, optical) female, IDC (10 pin, motherboard header) male, IDC (9 pin, USB 2.0, motherboard header) male, MPC2 (4 pin, audio) male
- System and cable requirements: Additional slot on your computer case if installing and using the header bracket, PCI express enabled computer with an available PCI express x1 slot or higher (x4, x8, x16)
- Product dimensions: 120 x 109 x 18mm
- Manufacturer's part no. PEXSOUND7CH
| Type |
7.1 Channel PCI surround sound card adaptor |
| Interface |
USB |
| Analog audio output |
4 |
| Audio (L/R) out |
1 |
| Audio output channels |
7.1 channels |
| Audio quality |
24 bit |
| CD/AUX audio in |
Yes |
| Chipset |
C-Media CM8828 |
| Host Interface |
PCI-E x1 |
| Internal |
Yes |
| Line-in |
Yes |
| Line-out Signal-to-Noise Ratio (SNR) |
92 dB |
| Microphone in |
Yes |
| Package depth |
143mm |
| Package height |
32mm |
| Package weight |
190g |
| Package width |
175mm |
| Quick start guide |
Yes |
| S/PDIF in port |
Yes |
| S/PDIF out port |
Yes |