StarTech.com PEXM2SAT32N1 3-Port M.2 SSD (NGFF) Adapter Card - 1 x PCIe (NVMe)

MPN
PEXM2SAT32N1
Brand
StarTech.com
UPC-12
065030865708
Order Code
70-1638
Country of Origin
France

No longer stocked


Mount both PCIe (NVMe) and SATA based M.2 SSDs inside your computer using this PCI Express adapter card

This 3-port M.2 SSD adapter card is one of the only cards that supports both PCIe and SATA-based M.2 SSDs (solid-state drives). It’s a versatile way to expand the overall storage capacity of your desktop PC or server. Plus, because it supports a high-speed PCIe M.2 drive, you can increase the speed and performance of your computer.

Increase the storage of your desktop PC

If you need a simple and discreet way to expand your computer’s storage, then this card can help. The card provides a platform for adding up to three M.2 SSDs to virtually any computer that has a PCIe slot. It supports common M.2 SATA SSDs, as well as newer high-performance M.2 PCIe drives. Now, you have a simple and effective way to expand the storage of your computer, regardless of the M.2 drive types you are using.

Optimize your computer’s performance

When you couple this card with a PCI Express based M.2 drive, you can give your computer’s performance a noticeable speed boost. With support for PCI Express 3.0 (up to approximately 40Gbps), you can install the latest high-performance M.2 PCIe SSDs inside your computer. With faster performance, you can get more work done in less time.

Peace of mind, with simple and cost-effective data recovery

Due to their performance and size advantages, M.2 drives are commonly used in laptops. If your laptop has failed, but its M.2 drive is still functional, then this card can help with data recovery. Once the M.2 drive is installed and the data recovery is complete, you can continue to use the drive for storage and backup purposes.

Leverage the size and speed of M.2 drives

This M.2 card lets you take advantage of the size and performance benefits of NGFF M.2 SSDs. M.2 drives are smaller than typical platter drives or mSATA-based SSDs, so you can install them in small form-factor PCs and servers, or in tighter areas within your computer case.

Supports a wide range of drives

You can rest assured that your M.2 SSDs are compatible with the adapter card. It supports the most common drive sizes, including, 2280, 2260, 2242 and 2230.

The PEXM2SAT32N1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • "Expand the storage and improve the performance of your computer, with slots for two M.2 SATA SSDs and one M.2 PCIe SSD
  • Supports PCI Express 3.0 (x4), ideal for a high-performance M.2 PCIe SSD (NVMe)
  • SATA slots feature a passthrough design, so your drives can connect to the SATA ports on your host PC
  • Full bandwidth is available for each M.2 drive simultaneously (up to approximately 40Gbps for M.2 PCIe drives, and up to 6Gbps for M.2 SATA III drives)
  • Wide installation compatibility, with support for a range of M.2 drives (2280, 2260, 2242, 2230)
  • Adjustable stand-offs and multiple mounting holes support 80 mm, 60 mm, 42 mm, and 30 mm SSDs"
Interface PCIe 4x4
Form Factor 2.5

Trustpilot