StarTech.com PEX1000MMSC2 StarTech.com PCI Express (PCIe) Gigabit Ethernet

MPN
PEX1000MMSC2
Brand
StarTech.com
EAN-13
065030857703
Order Code
71-3008
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a PCI Express-based desktop or rackmount PC directly to a Gigabit multimode SC fiber optic network

The PEX1MMSC2 PCIe Gigabit Fiber Network Card lets you connect a desktop PC directly to a fiber optic network, by adding a multimode SC fiber port to your computer or server through an available PCI Express slot.

Perfect for integrating into new or existing fiber infrastructure over great distances, this card delivers full Gigabit bandwidth to your computer up to 55 meters away from your network source, using multimode 5/125 micron duplex SC fiber cable. Plus, for a wider spectrum of compatibility, this versatile card offers fiber integration with a computer up to 22 meters away when deployed to network frameworks consisting of multimode 62.5/125 micron cabling.

With fiber connectivity, your network is not susceptible to electronic interference, which can be problematic with standard RJ45 copper networks, making this fiber card ideal for secure network setups.

Plus, the card is equipped with a standard profile bracket and includes a low-profile/half-height bracket, making it easy to install in small form-factor computers or 1U server and rackmount applications.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Fiber network infrastructure is reliable and secure, with no electromagnetic interference and less data corruption, through a direct fiber-to-desktop connection
- Fits into full or low-profile/small form factor (SFF) systems, with a dual profile design

Reviews

Be the first to submit a review

Trustpilot