StarTech.com PCI Express 6-pin Power Adaptor/Splitter Cables

The StarTech.com PCI Express power adaptors lets you connect a standard 6-pin PCI Express power connection provided by the computer power supply to ATI and NVIDIA video cards that require an 6- or 8-pin power connection. The PCIe power adaptors eliminates the expense of upgrading a computer power supply for the sake of compatibility with a newer video card.

Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Certification Compliance certificates Connector 1 form factor Connector 2 form factor Package height Package weight Product colour Weight Connector 1 Colour Type Connector 1 gender Connector 2 gender Harmonized System (HS) code Package depth Package width
StarTech PCIeX68ADAP PCI Express 6-pin To 8-pin Power Adaptor Cable
StarTech PCIeX68ADAP PCI Express 6-pin To 8-pin Power Adaptor Cable
Standard range
Order code: 19-8725
MPN: PCIEX68ADAP

Despatched within 3 working days - 2 in stock
1+ £7.56
Price per unit Ex VAT
PCI-E 0.155m CE, REACH RoHS Straight Straight 17mm 19g Black, Yellow 14g PCI-E Black & Yellow PCIe power cable Male Female 84733080 225mm 125mm
StarTech PCIEXSPLIT6 150mm PCI Express 6-pin Power Splitter Cable
StarTech PCIEXSPLIT6 150mm PCI Express 6-pin Power Splitter Cable
Standard range
Order code: 19-8727
MPN: PCIEXSPLIT6

Despatched within 3 working days - 7 in stock
1+ £10.15
Price per unit Ex VAT
0.1524m 14mm 34g Black, White, Yellow 34g PCI-E Black & Yellow PCIe power cable Male Female 84733080 225mm 125mm

Trustpilot