StarTech.com PATA2SATA3 Bi-Directional SATA IDE Adapter Converter

MPN
PATA2SATA3
Brand
StarTech.com
EAN-13
0065030836982
Order Code
19-9637
Country of Origin
China

Discontinued


The PATA2SATA3 from StarTech.com is a bi-directional SATA IDE adaptor/converter that lets you connect a Serial ATA drive to a legacy IDE port or an IDE drive to a SATA motherboard port.

A cost-effective solution for upgrading existing IDE systems to support SATA hard drives or optical drives, the SATA/IDE adaptor eliminates the expense of having to purchase a controller card while saving the expansion slot that would be required for card installation.

In addition to SATA hard drive installation, the adaptor can be reversed in order to connect older IDE drives to a newer SATA-enabled motherboard, making it easy to retrieve old files from a previous system.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): IDE (40 pin, EIDE/PATA) female, SATA (7 pin, data) plug, SP4 (4 pin, small drive power) male
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Interface type and rate: SATA I (1.5 Gbps)
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 61 x 50 x 11mm
  • Manufacturer's part no. PATA2SATA3
Type IDE to SATA adaptor
Drive Interface SATA I
Drive Size 2.5in and 3.5in
Host Interface IDE (PATA)

Trustpilot