StarTech.com P4A20132-KM-SWITCH 4-Port KM Switch with Mouse Switching, USB Swit

MPN
P4A20132-KM-SWITCH
Brand
StarTech.com
UPC-12
065030902250
Order Code
70-4585
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Control up to four computers with a single keyboard and mouse

This Keyboard and Mouse (KM) Switch enables switching a single keyboard and mouse between multiple computers using mouse roaming, allowing users to seamlessly move the cursor across multiple screens (i.e., one monitor per computer).

Mouse Switching

Switch between computers by moving the mouse between monitors, enabling uninterrupted workflow and increased efficiency. Hotkey and push-button switching are universally compatible. Mouse Switching is supported by most major desktop operating systems, including Windows, macOS, and Linux.

Preset Monitor Layouts

To accommodate various physical monitor setups, there are four preset display configurations available. This allows for smooth mouse movement across host monitors.

Thoughtful Design

Hotkeys enable listening to audio from one computer while controlling another. USB audio and 3.5mm pass-through are available, and LEDs provide visual port selection status, while an audible buzzer confirms hotkey selection.

Note: On computers with multiple monitors connected with Mouse Switching/Roaming enabled, mouse/keyboard operation is limited to the primary display

The StarTech.com Advantage

  • SEAMLESS MOUSE SWITCHING: Instantly and automatically switch computers by moving the mouse between monitors, enabling uninterrupted workflow and increased efficiency
  • Hotkey and push-button switching options are also available
  • SCREEN LAYOUT PRESETS: Monitor layouts controlled via hotkeys are designed to accommodate a variety of physical monitor setups, allowing for seamless mouse movement across host monitors
  • 4 different preset display configurations available
  • USB CONNECTIVITY: Supports up to three USB Human Interface Device (HID) peripherals and two USB 3.2 Gen 1 (5Gbps) devices
  • Ideal for environments such as control rooms, security facilities, server rooms, and financial operations
  • THOUGHTFUL DESIGN: Independent audio switching allows users to listen to audio from one computer while controlling another
  • USB audio and 3.5mm pass-through available
  • LEDs provide visual port selection status
  • Audible buzzer for hotkey confirmation
  • UNIVERSAL COMPATIBILITY: Mouse Roaming is supported by most major desktop operating systems including Windows, macOS, and Linux
  • Hotkey and push-button switching are OS independent
  • Works with all hardware platforms including Intel and AMD

Reviews

Be the first to submit a review

Trustpilot