StarTech.com NOTECONS02X Laptop-to-Server KVM Console with Rugged Housing

MPN
NOTECONS02X
Brand
StarTech.com
UPC-12
065030862240
Order Code
70-1554
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Use this USB crash-cart adapter to turn your laptop into a portable KVM console for accessing servers, ATMs and kiosks with file transfer and video capture

This rugged and portable USB crash cart adapter lets you turn your laptop into a portable console for accessing servers, desktops and laptops, as well as ATMs, kiosks or any computing device that features both VGA and USB ports.

This adapter also supports local file transfer and video capturing built into the software.

Maximum durability

This crash cart adapter has been specifically designed for maximum durability. It features a rugged, rubberized housing that can handle drops by absorbing shock, to make sure that you’re equipped for unexpected challenges.

Hassle-free operation

Troubleshoot your devices quickly and easily. Simply connect the crash cart adapter to your laptop using the included USB cable, then connect the integrated USB and VGA cables to your server.

The crash cart adapter features a flexible software interface that offers robust performance. It enables you to transfer files from your laptop to the server, monitor and capture activity from the connected device as video for records or instructional purposes, and take screenshots and scale the display window to full-screen mode or smaller, without scroll bars.

Compact portability

This compact crash cart adapter lets you connect to a headless device using only a laptop, eliminating the need to lug around an awkward, traditional server room crash cart. With optimal portability in mind for your mobile administration or repairs, this pocket-sized adapter features a small footprint and lightweight design that easily fits inside your laptop bag.

The adapter is USB powered so you won't need to carry a power adapter. Plus, the KVM cables are attached to the crash cart adapter so you won't need additional accessories to connect it to your server. The built-in cables have been engineered with strain relief, preventing them from wearing or breaking.

Universal connectivity

With no server-side software installation required, the USB crash cart adapter provides BIOS-level control of any PC or device that has both a VGA port and a USB port.

The NOTECONS02X is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LAPTOP TO SERVER: USB crash cart adapter connects your laptop to a headless system, turning your laptop into a portable console for accessing rack servers in your server room, PCs, ATMs, kiosks, etc
  • EFFICIENT TROUBLESHOOTING: Easily transfer files, capture screenshots, and log activity using the crash cart adapter software
  • For optimal performance, install the latest drivers making sure to download the drivers specifically for the NOTECONS02X
  • BIOS-LEVEL CONTROL: Connect the laptop crash cart adapter to your computer using the included USB cable, then connect the integrated USB and VGA cables to your server for instant BIOS-level control
  • SELF-POWERED: The KVM adapter is powered by the server-side USB connection, reducing strain on the laptops battery and eliminating the need for an AC outlet, allowing you to connect to any PC or device with a VGA output port and USB connection
  • RUGGED HOUSING: To ensure a durable performance, this laptop computer to KVM console features a rubberized housing which absorbs shocks when being dropped
  • Ideal for applications in your server room or datacenter

Reviews

Be the first to submit a review

Trustpilot