StarTech.com NOTECONS02 StarTech.com USB Crash Cart Adapter - File

MPN
NOTECONS02
Brand
StarTech.com
EAN-13
065030854382
Order Code
71-1926
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £417.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/11/2026

Portable KVM Console | VGA Video | 192 x 12 6Hz | Cables Included

The USB crash cart adapter gives you control of a headless system, turning your laptop into a portable crash cart for rack servers, PCs, ATMs, kiosks, and more.

Instant System Access

Simply connect the laptop crash cart adapter to your computer using the included USB cable, then connect the integrated USB and VGA cables to your server for instant BIOS-level control. With no server-side software required, you can be up and running instantly.

Troubleshoot More Efficiently

With the flexible software interface, you can transfer files from your laptop to the server, capture videos for records or instructional purposes, take screenshots and scale the display window to full screen mode or smaller, with no scroll bars helping you to troubleshoot faster.

Self-Powered Reliability

Powered from the server-side USB connection, the KVM adapter doesn't require an AC outlet so you can connect to any PC or device that has a VGA and USB port, even if there’s no power outlet available.

Take It Anywhere

This pocket-sized adapter features a compact design that easily fits inside your laptop bag and requires no additional accessories to connect, eliminating the need to lug around a large, awkward traditional crash cart to troubleshoot and service your systems.

StarTech.com offers a wide selection of high-quality KVM-related products to help you access your systems more efficiently without the expense and clutter of extra keyboards, mice and monitors. This USB KVM crash cart adapter is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LAPTOP TO SERVER: USB crash cart adapter connects your laptop to a headless system, turning your laptop into a portable console for rack servers in your server room, PCs, ATMs, kiosks, etc
  • EFFICIENT TROUBLESHOOTING: Easily transfer files, capture screenshots, and log activity using the crash cart adapter software
  • For optimal performance, install the latest drivers making sure to download the drivers specifically for the NOTECONS2
  • SELF-POWERED: The KVM adapter is powered by the server-side USB connection, reducing strain on the laptops battery and eliminating the need for an AC outlet, allowing you to connect to any PC or device with a VGA output port and USB connection
  • COMPACT DESIGN: This TAA Compliant pocket-sized data center crash cart adapter requires no additional accessories, eliminating the need to carry around a traditional crash cart/trolley when troubleshooting and servicing your systems
  • BIOS-LEVEL CONTROL: Connect the laptop crash cart adapter to your computer using the included USB cable, then connect the integrated USB and VGA cables to your server for instant BIOS-level control

Reviews

Be the first to submit a review

Trustpilot