StarTech.com MU3MMRCA 3 ft Stereo Audio Cable - 3.5mm Male to 2x RCA Male

MPN
MU3MMRCA
Brand
StarTech.com
UPC-12
065030845021
Order Code
70-0843
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Connect your Computer or Audio Player to an RCA Audio Device

The MU3MMRCA 3-foot 3.5mm audio to RCA audio cable delivers a cost-effective solution for connecting a portable audio device such as an iPod (or other MP3 player) to a stereo receiver/amplifier.

This versatile cable can also be used to connect a computer sound card to an audio device that accepts RCA audio input.

The cable features a 3.5mm audio (male) connector, which splits off into two RCA (phono) audio male connectors, providing high quality stereo sound.

Designed to provide high quality audio as well as a durable and dependable connection, the 3-foot PC 3.5mm audio to RCA audio cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Replace lost or worn-out Stereo Audio Cables with this 3ft 3.5mm Male to 2x RCA Male Stereo Audio Cable
- Increase the volume and share your music, or audio presentations with others by connecting your portable device to a home stereo or entertainment system
- Backed by StarTech.com lifetime warranty
Type Audio Cable

Reviews

Be the first to submit a review

Trustpilot