StarTech.com MSTMDP123DP MST Hub - Mini DisplayPort To 3x DisplayPort

MPN
MSTMDP123DP
Brand
StarTech.com
EAN-13
0065030851879
Order Code
19-8383
Country of Origin
China

Discontinued


This MST hub from StarTech.com allows you to connect three monitors to your Mini DisplayPort (mDP) 1.2 equipped Windows® tablet, laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.

The hub has been rigorously tested to ensure compatibility with the Microsoft Surface™ Pro 4, Surface Pro 3 and Surface Book.

With this hub you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support mDP 1.2 enabled systems, for seamless integration with your existing video equipment.

Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

The MSTMDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DisplayPort (20 pin) female latching
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: Up to 4K
  • OS compatibility: Windows 10
  • Plug type: N
  • Ports: 3
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 200 x 78 x 20mm
  • Manufacturer's part no. MSTMDP123DP

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.19m
Colour Black
AC adapter included Yes
AC input voltage 110 - 240 V
Certification CE, FCC, RoHS
Compliance certificates RoHS
Depth 386mm
Harmonized System (HS) code 85176990
Height 20mm
Housing Material Plastic
Included power plug types AU, EU, NA, UK
Input Current 0.5 A
Manual Yes
Master (outer) case height 224mm
Master (outer) case length 496mm
Master (outer) case width 337mm
Maximum resolution 3840 x 2160 pixels
Number of Ports 4
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 5 V
Package depth 155mm
Package height 55mm
Package weight 400g
Package width 228mm
Plug and Play Yes
Power consumption (typical) 15 W
Product colour Black
Products per master (outer) case 10 pc(s)
Storage temperature (T-T) -20 - 70°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1440, 2560 x 1600 (WQXGA), 3840 x 2160
Video out 3x DisplayPort
Video port type Mini DisplayPort
Video ports quantity 3
Weight 87g
Width 78mm

Trustpilot