StarTech.com MST14CD122HD USB-C to Dual HDMI MST HUB - Dual HDMI 4K 60Hz - USB

MPN
MST14CD122HD
Brand
StarTech.com
UPC-12
065030888288
Order Code
70-5467
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

Create a high-performance dual-display workstation by connecting a USB Type-C™ device to two independent HDMI® monitors

This USB-C to HDMI MST Hub allows you to connect two HDMI monitors, using a USB-C enabled host device.

Multi-tasking Made Easy

This USB-C to HDMI video splitter connects up to two additional displays in extended or mirror mode. Connecting two independent 4K 60Hz displays creates high-performance workstations, for users in your organization enabling easier multi-tasking resulting in increased productivity.

Host Connection

Output 1 Resolution

Output 2 Resolution

DisplayPort 1.4 with DSC

4K 60Hz

4K 60Hz

DisplayPort 1.4

4K 60Hz

4K 30Hz

DisplayPort 1.2

4K 30Hz

4K 30Hz

4K at 60Hz and HDR

Multi-Stream Transport (MST) technology combines multiple video signals into a single signal/stream. This MST Hub separates the single stream into two independent signals, one for each HDMI enabled display. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and greater luminosity.

Hassle-Free Setup

Windows devices that support DP Alt Mode over USB-C feature native support for MST. This USB-C to HDMI hub is compatible with Thunderbolt 4, Thunderbolt 3, and USB4 enabled Windows devices. Plug-and-play installation with no drivers or software required. The 12in (30cm) attached cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors. Additionally, this dual-monitor splitter is bus-powered, meaning no external power is required.

MST14CD122HD is backed by a StarTech.com 3-year warranty, and free lifetime multilingual, North American based technical support.

The StarTech.com Advantage

  • MULTI-MONITOR CONFIGURATION: USB Type-C to Dual HDMI MST Hub/Splitter drives up to two 4K 60Hz displays from a USB-C DP 1.4 host with DSC
  • USB Powered
  • Supports HDR and 2ch HDMI Audio
  • HDCP 2.2
  • TB3/TB4/USB4 Compatible
  • Not compatible with macOS
  • NO DRIVERS OR SOFTWARE: Increase productivity by adding two extended or mirrored displays to a Windows laptop
  • Utilize integrated or discrete GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • HARDWARE COMPATIBILITY: Dual 4K 60Hz supported on Windows PC with discrete GPUs or 12th gen and up Intel Processors featuring DP 1.4 with DSC
  • See resolution chart below for other configurations
  • Please verify number of displays supported by your GPU
  • EXTRA-LONG CABLE: 1ft (30 cm) built-in cable for extended reach reduces port/connector strain on 2-in-1 devices like Surface Pro 7 and up, HP Elite x2/laptops on riser stands
  • Ideal for on-the-go travel use in office/home office/shared workspaces
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Windows Layout Utility which restores windows app locations when re-connecting the USBC to Dual HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot