StarTech.com Mini HDMI To DVI-D Cable M/F

The StarTech.com range of Mini HDMI to DVI-D Cables enables you to view your pictures and videos from your HDMI Mini camera or other mobile device (tablet, laptop, etc.) on a DVI-D display or projector.

Backed by the StarTech.com Lifetime Warranty.

  • Aluminium-Mylar foil with braided shielding
  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Supports a maximum resolution of 1920x1200
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1 to 3m
  • Colour: Black
  • Connector A: Mini HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Length Compliance certificates Bandwidth Converter type Maximum refresh rate Maximum resolution Package depth Package height Package weight Package width Products per master (outer) case Weight Connector 1 Connector 2 Colour Type AWG wire size Connector 1 form factor Connector 1 gender Connector 2 form factor
StarTech HDCDVIMM1M 1m Mini HDMI To DVI-D Cable - M/M
StarTech HDCDVIMM1M 1m Mini HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9390
MPN: HDCDVIMM1M

Available to back orderBack-order availability date - 09/11/2026
1+ £3.79
Price per unit Ex VAT
1m RoHS Passive video converter 220mm 1mm 80g 200mm 180 pc(s) 110g HDMI DVI-D Black HDMI to DVI 30 Straight Male Straight
StarTech HDCDVIMM2M 2m Mini HDMI To DVI-D Cable - M/M
StarTech HDCDVIMM2M 2m Mini HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9391
MPN: HDCDVIMM2M

Available to back orderBack-order availability date - 09/11/2026
1+ £13.33
Price per unit Ex VAT
2m CE, RoHS 3900 MB/s 60 Hz 1920 x 1200 pixels 200mm 10mm 117.8g 183mm 120 pc(s) 107.6g HDMI DVI-D Black HDMI to DVI 30 Straight Male Straight

Trustpilot