StarTech.com MDP2VGAMM6B Mini DisplayPort To VGA - 6ft - Active - Black

MPN
MDP2VGAMM6B
Brand
StarTech.com
EAN-13
0065030852395
Order Code
19-8367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 6ft active Mini DisplayPort to VGA converter cable from StarTech.com lets you connect your Mini DisplayPort-equipped device (Desktop PC, Mac®, Laptop, Ultrabook™, etc.) directly to a VGA monitor or projector with no additional adaptors or cables required, offering a cost-effective solution for enabling your Mini DisplayPort computer to work with a VGA monitor or projector.

The adaptor cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Because the converter cable supports video resolutions up to 1920 x 1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.

The MDP2VGAMM6B is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.8m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) male
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum cable length: 1.8m
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • Manufacturer's part MDP2VGAMM6B
Connector 1 DisplayPort
Connector 2 VGA
Length 1.83m
Colour Black
Chipset Analogix - 9832
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Active video converter
Depth 1830mm
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HBR2 support Yes
HDCP Yes
HDCP version 1.4
Height 19mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum cable length 1.8m
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 222mm
Package height 20mm
Package weight 123g
Package width 197mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 101.3g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot