This active Mini DisplayPort to VGA converter cable from StarTech.com lets you connect your Mini DisplayPort-equipped desktop or laptop directly to a nearby VGA monitor or projector, saving the expense of additional adaptors while eliminating the clutter of excess cable.
The adaptor cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Because the converter cable supports video resolutions up to 1920 x 1200 you can convert a DisplayPort video source to VGA without sacrificing video quality.
The MDP2VGAMM3B is backed by a 2-year warranty and free lifetime technical support.
- Cable length: 900mm
- Colour: Black
- Connector A: Mini-DisplayPort (20 pin) male
- Connector B: VGA (15 pin, high density D-Sub) male
- Converter type: Active
- Maximum analogue resolutions: 1920 x 1200/1080p (output)
- Maximum cable length: 0.9 m
- Maximum digital resolutions: 1920 x 1200/1080p (input)
- Manufacturer's part: MDP2VGAMM3B
| Connector 1 |
DisplayPort |
| Connector 2 |
VGA |
| Length |
0.91m |
| Colour |
Black |
| Certification |
CE, FCC, REACH |
| Chipset |
Analogix - 9832 |
| Compliance certificates |
RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Converter type |
Active video converter |
| Depth |
930mm |
| DisplayPort version |
1.2 |
| Harmonized System (HS) code |
84733080 |
| Height |
15mm |
| Master (outer) case height |
435mm |
| Master (outer) case length |
415mm |
| Master (outer) case width |
420mm |
| Maximum cable length |
0.9m |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
40 - 85% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
223mm |
| Package height |
20mm |
| Package weight |
90g |
| Package width |
198mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
220 pc(s) |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported video modes |
1080p |
| Weight |
72.5g |
| Width |
34mm |