StarTech.com MDP2VGA Mini DisplayPort To VGA Video Adapter Converter

Order Code:

19-8349

Brand: StarTech.com MPN: MDP2VGA EAN-13: 0065030836913
Qty Was Unit Price (Ex VAT)
1+ £20.40 £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The MDP2VGA Mini DisplayPort VGA Adaptor Cable from StarTech.com offers a cost-effective VGA/Mini DisplayPort link, enabling you to connect a VGA computer monitor to a device with a Mini DisplayPort output while saving the expense of upgrading the monitor for compatibility.

It is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.


  • Cable length: 100mm
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Converter type: Active
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Manufacturer's part: MDP2VGA
Connector 1 DisplayPort
Connector 2 VGA
Length 0.13 m
Colour Black
Certification RoHS, CE, FCC
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active video converter
Depth 185mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HBR2 support Yes
Height 19mm
Master (outer) case height 113mm
Master (outer) case length 250mm
Master (outer) case width 169mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Package depth 220mm
Package height 6mm
Package weight 37 g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 120 pc(s)
Supported video modes 720p, 1080p
Weight 28 g
Width 35.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot