StarTech.com MDP2HDW Mini-DisplayPort To HDMI Active Video Adapter - White

MPN
MDP2HDW
Brand
StarTech.com
EAN-13
0065030845960
Order Code
19-8348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

The MDP2HDW passive Mini DisplayPort® to HDMI Video Adaptor/Converter from StarTech.com offers a convenient HDMI/Mini-DisplayPort link, which enables you to connect an HDMI computer monitor or television to a device with a Mini-DisplayPort output, while saving the expense of upgrading the monitor for compatibility.

The adaptor supports high resolution output up to 1920 x 1200, offering a high quality solution for mirroring or extending a computer desktop onto a second display.

This versatile Mini DisplayPort to HDMI adaptor requires a multimode DisplayPort port (DisplayPort ++) connection to function, and is compatible with Intel® Thunderbolt™ output when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Cable length: 120mm
  • Colour: White
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
  • Product dimensions: 170 x 40 x 15mm
  • Manufacturer's part: MDP2HDW
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.12m
Colour White
Chipset NXP - PTN3361
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 170mm
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Height 15mm
Master (outer) case height 355mm
Master (outer) case length 455mm
Master (outer) case width 270mm
Material Plastic
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 240mm
Package height 20mm
Package weight 50g
Package width 160mm
Plug and Play Yes
Product colour White
Products per master (outer) case 200 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported audio channels 7.1
Supported video modes 1080p
Weight 24g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot