StarTech.com MDP2HDS Mini DisplayPort To HDMI Active Video Adapter

Order Code:

19-8338

Brand: StarTech.com MPN: MDP2HDS EAN-13: 0065030848688

Discontinued


The MDP2HDS Adaptor from StarTech.com converts a Mini DisplayPort to HDMI with audio pass-through support, enabling you to connect a desktop or laptop computer equipped with Mini DisplayPort A/V output to an HDMI monitor, projector, or display.

Unlike a passive adaptor, the MDP2HDS actively converts single mode and dual mode DisplayPort output, which is ideal for graphics cards that do not output dual mode/multi-mode (DP++) signals.

This adaptor is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female
  • Converter type: Active
  • Maximum digital resolutions: 1920 x 1200
  • Wide screen supported: Yes
  • Product dimensions: 210 x 45 x 15mm
  • Manufacturer's part: MDP2HDS
Connector 1 Mini DisplayPort
Connector 2 HDMI
Number of Ports 1

Trustpilot