This active Mini DisplayPort to DVI adaptor cable from StarTech.com lets you connect your Mini DP video source (Laptop, Macbook®, Ultrabook™ etc.) directly to a DVI monitor or projector, saving the expense of additional adaptors.
For guaranteed compatibility with virtually any Mini DisplayPort output the active Mini DP to DVI adaptor supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adaptors, this ensures the MDP2DVIMM6BS can be used with graphics cards not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adaptor supports resolutions up to 2560 x 1600.
The MDP2DVIMM6BS is backed by a 2-year warranty and free lifetime technical support.
- Cable length: 1.8m
- Colour: Black
- Connector A: Mini-DisplayPort (20 pin) male
- Connector B: DVI-D (25 pin) male
- Converter type: Active
- Maximum digital resolutions: 2560 x 1600 (dual link)
- Wide screen supported
- Manufacturer's part no. MDP2DVIMM6BS
| Connector 1 |
DisplayPort |
| Connector 2 |
DVI-D |
| Length |
1.9m |
| Colour |
Black |
| Certification |
CE, FCC, REACH |
| Chipset |
Parade - PS171 |
| Compliance certificates |
RoHS, CE |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Converter type |
Active |
| Depth |
1900mm |
| DisplayPort version |
1.2 |
| Dual Link DVI |
No |
| Harmonized System (HS) code |
84733080 |
| Height |
16mm |
| Master (outer) case height |
435mm |
| Master (outer) case length |
415mm |
| Master (outer) case width |
420mm |
| Maximum resolution |
1920 x 1200 pixels |
| Number of Ports |
1 |
| Operating relative humidity (H-H) |
40 - 85% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
220mm |
| Package height |
20mm |
| Package weight |
123g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
150 pc(s) |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported graphics resolutions |
1024 x 768 (XGA), 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA) |
| Weight |
100.7g |
| Width |
40mm |