StarTech.com MDP2DVIMM6B Connect A Mini DisplayPort Source To A DVI-D display

MPN
MDP2DVIMM6B
Brand
StarTech.com
EAN-13
0065030851466
Order Code
19-8283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.55 £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This Mini DisplayPort to DVI adaptor cable from StarTech.com lets you directly connect your Mini DP video source (Desktop PC, Laptop, Ultrabook™, etc.) to a DVI monitor or projector, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.

The adaptor cable is 1.8m in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port, the adaptor supports resolutions up to 1920 x 1200 (WUXGA).

MDP2DVIMM6B is a passive adaptor that requires a dual-mode DisplayPort port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port. It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.8m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required from video card or video source for DVI and HDMI® signal pass-through
  • Wide screen supported
  • Manufacturer's part no. MDP2DVIMM6B
Connector 1 DisplayPort
Connector 2 DVI-D
Length 1.8m
Colour Black
Chipset NXP - 3361
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Passive
Depth 1800mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 15mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 240mm
Package height 20mm
Package weight 125g
Package width 160mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 101.3g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot