StarTech.com MDP2DVIMM6 6 ft Mini DisplayPort To DVI Cable - M/M

MPN
MDP2DVIMM6
Brand
StarTech.com
EAN-13
0065030840279
Order Code
19-8277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

This Mini DisplayPort to DVI cable from StarTech.com is a cost-effective Mini DisplayPort to DVI link that lets you connect a DVI monitor to a PC or Mac® with a Mini DisplayPort output - saving the expense of upgrading the monitor for compatibility. This all-in-one, easy to use Mini DisplayPort/DVI cable requires no additional converters or adaptors and no driver or software installation.

It is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

MDP2DVIMM6 is a passive adaptor that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.8m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required on video card or video source for DVI and HDMI signal pass-through
  • Manufacturer's part no. MDP2DVIMM6
Connector 1 DisplayPort
Connector 2 DVI-D
Length 1.8m
Colour Black
Certification CE, FCC, REACH
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Passive video converter
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
HBR2 support Yes
Master (outer) case height 210mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Package depth 220mm
Package height 26mm
Package weight 92g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Supported video modes 1080p
Weight 84g

Reviews

Be the first to submit a review

Trustpilot