StarTech.com MDP2DVIMM3BS Mini DisplayPort To DVI - 3ft - Active - Black

MPN
MDP2DVIMM3BS
Brand
StarTech.com
EAN-13
0065030854924
Order Code
19-8273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This active Mini DisplayPort to DVI adaptor cable from StarTech.com lets you directly connect your Mini DP video source (Laptop, Macbook®, Ultrabook™ etc.) directly to a nearby DVI monitor or projector, saving the expense of additional adaptors while eliminating the clutter of excess cable.

For guaranteed compatibility with virtually any Mini DisplayPort output the active Mini DP to DVI adaptor supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adaptors, this ensures the MDP2DVIMM3BS can be used with graphics cards not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adaptor supports resolutions up to 2560 x 1600.

The MDP2DVIMM3BS is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Converter type: Active
  • Maximum digital resolutions: 2560 x 1600 (dual link)
  • Wide screen supported
  • Manufacturer's part no. MDP2DVIMM3BS
Connector 1 DisplayPort
Connector 2 DVI-D
Length 0.9m
Colour Black
Chipset Parade - PS171
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Active
Depth 920mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 15mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum refresh rate 30 Hz
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 15mm
Package weight 82.2g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 180 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 1024 x 768 (XGA), 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA)
Supported video modes 1080p
Weight 82g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot