StarTech.com M2E4BTB3 StarTech.com 4 Bay Thunderbolt 3™ NVMe Enclosure,

MPN
M2E4BTB3
Brand
StarTech.com
EAN-13
065030886406
Order Code
71-9170
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £318.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4-Drive PCIe M.2 Enclosure | Thunderbolt™ 3 | 72W EPS Power Supply & 2.3 ft (7 cm) Thunderbolt 3 Cable Included

This Thunderbolt™ 3 to 4x M.2 PCIe SSD enclosure enables you to turn four M-Key PCI-Express based M.2 NVMe or AHCI solid state drives (SSDs) into a high-performance external storage solution.

The SSD enclosure is self-powered with an included 72W EPS power supply that powers the enclosure, the connected drives, and provides up to 15W of power to any downstream Thunderbolt 3 devices. A 2.3 ft. (7 cm) Thunderbolt 3 Certified host cable is also included, to connect the enclosure to your computer.

High Performance M.2 Storage via 4Gbps Thunderbolt 3

The enclosure is compatible with 8mm M.2 PCIe based (M-Key) single/double-sided SSDs. Create an external storage solution that utilizes the high-performance bandwidth available to your Thunderbolt 3 port, providing combined data transfer speeds of up to 4Gbps for up to four drives. The vented metal enclosure features thermal pads and a cooling fan to ensure your SSDs are operating at optimal temperatures.

Dedicated 8Gbps Throughput for Each Individual Drive

A single 8 Gbps PCIe lane is dedicated to each connected drive. This ensures consistent read/write performance across the entire enclosure, regardless of individual drive activity. The enclosure also supports software RAID with storage management systems like Storage Spaces (Microsoft), RAID Assistant (macOS), or mdraid/mdadm (Linux). The support for software RAID, combined with exceptional drive performance, makes this the ideal enclosure for creative professionals working with large files such as high-resolution graphics, video, and CAD files.

Thunderbolt Certified

This enclosure is Thunderbolt Certified to ensure an optimal user experience and compatibility when connected to a Thunderbolt 3 host device, such as a MacBook Pro 16, 13, Air, Lenovo ThinkPad X1 Carbon / T Series, Dell XPS / Latitude / Precision or HP EliteBook. The external drive enclosure is also forward compatible with Thunderbolt 4 devices (at Thunderbolt 3 performance).

Additional Ports for Workspace Flexibility

The enclosure features a DisplayPort output port, enabling you to connect a DisplayPort monitor to your computer through the Thunderbolt 3 enclosure, with resolutions up to 4K 6Hz. The enclosure also features a downstream Thunderbolt 3 port for daisy chaining an additional TB3 device or connect an additional TB3 compatible display (up to 5K 6Hz).

M2E4BTB3 is backed by a 2-year StarTech.com warranty, with free lifetime North American based multilingual technical support.

Notes:

• This device is not compatible with SATA based (B-Keyed or M+B Keyed) M.2 solid state drives.
• This device does not support Thunderbolt 2 or Thunderbolt 1 host devices using interface adapters.
• This device only supports 8mm M.2 SSDs.
• Connected downstream devices share bandwidth with connected SSDs and may reduce overall data transfer performance when connected.
• Apple Mac computers with M1 processors can only support one external display connected through the SSD enclosure. However, Apple Mac computers with Intel or M1 Max / Pro processors can support dual external displays connected through the SSD enclosure.

The StarTech.com Advantage

  • HIGH PERFORMANCE M.2 STORAGE VIA THUNDERBOLT 3 : Turn up to 4 PCIe 8mm M.2 SSDs (M-Key) into an external TB3 storage solution
  • Data transfer speeds up to 4Gbps
  • Downstream TB3 port
  • DisplayPort video output
  • Vented metal enclosure w/thermal pads & fan
  • MAXIMIZE DRIVE SPEED: Connect up to four M.2 PCIe NVMe and/or AHCI drives with an 8Gbps PCIe lane dedicated to each SSD
  • Supports software RAID with storage management systems like Storage Spaces (Microsoft) , RAID Assistant (macOS), mdraid/mdadm (Linux)
  • FLEXIBLE PORT OPTIONS: DisplayPort output to connect to a display with resolutions up to 4K 6Hz
  • Downstream TB3 port to daisy chain additional TB3 devices or a compatible TB3 display (up to 5K 6Hz)
  • Connected devices share bandwidth with connected SSDs
  • THUNDERBOLT 3 CERTIFIED: Works w/TB3 & TB4 host devices like MacBook Pro 16/13/Air (Dual displays on Mac w/Intel & M1 Pro/Max Processor
  • Dual display not supported on M1 Mac), Lenovo ThinkPad X1 Carbon/T Series, Dell XPS/Latitude/Precision & HP EliteBook
  • POWER ADAPTER & THUNDERBOLT 3 CABLE INCLUDED: Self powered with an included 72W EPS power supply that powers the enclosure, the connected drives and provides 15W to TB3 port
  • Includes 2.3 ft (7cm) TB3 certified passive cable
  • NOT COMPATIBLE WITH SATA SSD

Reviews

Be the first to submit a review

Trustpilot