StarTech.com M2E1BRU31C USB-C 10Gbps M.2 NVMe PCIe SSD Enclosure - Rugged Alumi

MPN
M2E1BRU31C
Brand
StarTech.com
UPC-12
065030889476
Order Code
70-6903
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Rugged SSD Enclosure | Thunderbolt 3 Compatible | USB-C Cable Included

This rugged M.2 NVMe PCIe SSD enclosure is a highly portable, high-performance data storage solution for your USB-C or Thunderbolt 3 enabled devices.

Unparalleled Performance

Leverage the high speeds of your M.2 NVMe drive, with this external SSD enclosure. It delivers USB 3.1 Gen 2 read/write speeds up to 10Gbps, nearly twice the capability of traditional M.2 SATA and hard drive enclosures.

This fan-less solid aluminum enclosure features an internal thermal pad that transfers heat away from the drive for maximum heat dissipation, ensuring your drive operates noiselessly at an optimal temperature to preserve performance.

Dustproof and Water Resistant

Be prepared for the unexpected. The enclosure for PCI Express based NVMe SSDs comes with an IP67 rating, which means that it's both dustproof and water resistant.

It's the perfect solution for people who work outside. Or, for people who work in environments with a lot of dust, like: construction sites, factories, or manufacturing facilities.

Broad Compatibility

The USB 3.1 Gen 2 NVMe enclosure works with tablets, laptops, desktop computers and hosts that are equipped with USB Type-C and Thunderbolt 3 ports. It's also backward compatible with USB 3.1 Gen 1, making it a convenient solution for the office or other environments.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

M2E1BRU31C is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE M.2 NVMe STORAGE: External USB-C housing for your PCIe M.2 SSD (Solid State Drive)
  • features USB 3.1 Gen 2 (10Gbps), UASP & PCIe 3.0 for read/write data transfer speeds up to 1GB/s
  • PORTABLE & RUGGED: Solid aluminum housing w/ internal thermal pad for heat dissipation transfers heat away from drive
  • IP67 rated 100% dustproof/water resistant & MIL-STD-810G drop test certified
  • BROAD DRIVE COMPATIBILITY: Compatible with M.2 NGFF M-Key PCI Express drives sized 2230/2242/2260/2280 including Samsung 950/960/970, Kingston, Seagate, Western Digital (WD), HP, and Intel SSD drives
  • BROAD HOST COMPATIBILITY: 50cm USB-C cable incl. for compatibility w/ any USB Type-C (USB 3.1 Gen 2 & USB 3.0) or Thunderbolt 3 (TB3) device
  • OS Support includes Windows, Mac, Chrome, Linux, Ubuntu & iOS (iPhone 15 [Plus/Pro/Max] and up)
  • EASY INSTALL: USB 3.2 Gen 2x1 M.2 NVMe PCIe SSD Enclosure adapter w/ rubber feet offers firm grip, protects surfaces from scratches & raises the case for air flow
  • mounting hardware & screwdriver incl
Storage Capacity M.2
Type Enclosure

Reviews

Be the first to submit a review

Trustpilot