StarTech.com M2E1BMU31C USB-C 10Gbps to M.2 NVMe SSD Enclosure - Portable Exter

MPN
M2E1BMU31C
Brand
StarTech.com
UPC-12
065030875691
Order Code
70-6784
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

External NVMe Enclosure | Thunderbolt 3 Compatible | USB-C Cable Included

This compact M.2 NVMe SSD Enclosure for PCIe SSDs is a highly portable, high-performance data storage solution for your USB-C or Thunderbolt 3 enabled devices.

Unparalleled Performance

Leverage the high speeds of your M.2 NVMe drive, with this external SSD enclosure. It delivers USB 3.1 Gen 2 read/write speeds up to 10Gbps, which is nearly twice the capability of traditional M.2 SATA enclosures and USB 3.1 Gen 1. NVMe allows users to take full advantage of the throughput available to USB 3.1 Gen 2, which would not be possible with a SATA drive.

This enclosure also features ventilation holes to help dissipate heat, ensuring an optimal operating temperature and helping to preserve performance.

Truly Portable

This slim, pocket-sized enclosure for PCIe based NVMe is specially designed for mobility, with a small form-factor design that fits easily into your laptop bag. Its lightweight, yet durable aluminum housing helps to ensure your drive won’t be damaged while you’re on the move.

Broad Compatibility

The M.2 NVMe enclosure works with tablets, laptops, desktop computers and hosts that are equipped with USB Type-C and Thunderbolt 3 ports. It's also backward compatible with USB 3.1 Gen 1, making it a convenient solution for the office or other workplace environments.

Additionally, the enclosure supports plug-and-play installation, making it the perfect accessory for professionals on the go.

M2E1BMU31C is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Turn your M.2 NVMe drive into an ultra-fast, ultra-portable storage solution for your USB-C or Thunderbolt 3 devices
- Features a solid aluminum housing designed with ventilation holes for optimal heat dissipation
- Experience an extremely fast performance with support for USB 3.1 Gen 2 and PCI Express 3.0
  • Turn your M.2 NVMe drive into an ultra-fast, ultra-portable storage solution for your USB-C or Thunderbolt 3 devices
  • Features a solid aluminum housing designed with ventilation holes for optimal heat dissipation
  • Experience an extremely fast performance with support for USB 3.1 Gen 2 and PCI Express 3.0
  • Maximize portability with a small footprint, lightweight design and USB-powered performance
  • Backward compatible with USB 3.1 Gen 1
Storage Capacity M.2
Type Enclosure

Reviews

Be the first to submit a review

Trustpilot