StarTech.com LTCUB1MGR 1 m (3 ft.) USB Multi Charging Cable - USB to Micro-USB

MPN
LTCUB1MGR
Brand
StarTech.com
UPC-12
065030868365
Order Code
70-1789
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

3-in-1 USB Charger Cable | Braided | Apple MFi Certified | USB 2.0

This USB multi-charging cable a single-cable solution that makes it easy to charge and sync your Apple Lightning or Android devices.

3-in-1 USB Charging Cable

Keep this USB to Micro-USB, USB-C or Lightning cable on hand for all your charging needs, instead of carrying multiple cables. The 3-in-1 cable makes it easy for you to switch between different device models and platforms. Note that it will only connect to one device at a time.

Charge your devices from a USB wall charger, car charger, or power bank. The longer cable offers a greater range, so you can access your device conveniently even while it’s connected to a charger.

Avoid Kinks and Tangles

With a braided nylon jacket, this durable charging cable doesn’t kink or tangle as easily as non-braided cables do. It’s an excellent replacement for any of your charging cables.

Easy to Use

To charge or sync a USB-C or Lightning mobile device, simply attach the corresponding connector to the Micro-USB connector and plug into your device. To charge or sync a Micro-USB device, plug just the middle connector of the cable into your mobile device.

The cable will only charge or sync one device at a time.

LTCUB1MGR is Apple MFi certified and backed by StarTech.com 2-year warranty to ensure dependable performance.

The StarTech.com Advantage

  • 3 in 1 CHARGING CABLE: Carry a single cable for all your charging needs, switching easily between different device models and platforms
  • Micro USB, USB type-C and Lightning connectors
  • Note, the cable will only connect to one device at a time
  • AVOID KINKS AND TANGLES: With a braided nylon jacket, this USB multi charging cable doesnt kink or tangle as easily as a non-braided cable does
  • Its an excellent replacement for any of your charging cables
  • CHARGE AND SYNC: The USB to Micro-USB, USB-C or Lightning cable features three connectors and lets you charge or sync one device at a time
  • Work with smartphones such as Samsung Galaxy, iPhone 15 (Plus/Pro/Max) and up, iPhone X/11/12/Pro Max, Google Pixel
  • USB-C or LIGHTNING DEVICES: To charge or sync a USB-C or Apple Lightning mobile device, attach the corresponding connector of the 3 in 1 charger cable to the Micro-USB connector and plug into your device
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 3-in-1 cable is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot