StarTech.com LP4 To 8-pin PCIe Video Card Power Cables & Adaptors

The StarTech.com SATA to LP4 power adaptors features 1 x LP4 female power connector and 1 x male SATA power connector. Connect an IDE hard drive to a Serial ATA power connector provided by your computer power supply. Available as either a solid adaptor or as a 300mm cable adaptor.

Backed by StarTech.com's lifetime warranty.

  • Compatible with all IDE hard drives
  • Easy to install
  • Colour: Black
  • Connector A: SATA power (15 pin) plug
  • Connector B: LP4 (4 pin, Molex large drive power) female
  • Solid or cable adaptor form factor
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Colour Length Connector(s) Certification Connector 1 form factor Depth Net weight Connector 1 gender Connector 2 form factor Height Connector 2 gender Package depth Harmonized System (HS) code Package height Package weight Package width Quantity per pack Product colour
StarTech LP4SATAFM SATA To LP4 Molex Power Adaptor F/M
StarTech LP4SATAFM SATA To LP4 Molex Power Adaptor F/M
Standard range
Order code: 19-8719
MPN: LP4SATAFM

Despatched same day - 10 in stockFurther 23 despatched in 3 working days
1+ £1.13
Price per unit Ex VAT
SATA LP4 (4-pin) Black LP4, SATA 50mm 20g 10mm 125mm 15mm 15.1g 90mm 1 pc(s) Black
StarTech LP4SATAFM12 300mm SATA To Molex LP4 Power Cable Adaptor - F/M
StarTech LP4SATAFM12 300mm SATA To Molex LP4 Power Cable Adaptor - F/M
Standard range
Order code: 19-8721
MPN: LP4SATAFM12

Despatched within 3 working days - 211 in stock
1+ £4.18
Price per unit Ex VAT
SATA Molex (4-pin) Black, red, yellow 0.3048m CE, REACH Straight 304.8mm Male Straight 8mm Female 225mm 84733080 9mm 21g 125mm Black, Red, White, Yellow
StarTech LP4SATAFM6IN 150mm SATA To LP4 Molex Power Cable Adaptor - F/M
StarTech LP4SATAFM6IN 150mm SATA To LP4 Molex Power Cable Adaptor - F/M
Standard range
Order code: 19-8723
MPN: LP4SATAFM6IN

Despatched same day - 12 in stockFurther 9 despatched in 3 working days
1+ £4.68
Price per unit Ex VAT
Molex (4-pin) SATA Black 0.1524m CE Straight Male Straight Male 125mm 84733080 9mm 17g 90mm Black, Red, Yellow

Trustpilot