StarTech.com ICUSB232C USB C to Serial Adapter Cable 16" (40cm) - USB Type C to

MPN
ICUSB232C
Brand
StarTech.com
UPC-12
065030871990
Order Code
70-6459
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Connect an RS232 (DB9) peripheral to your USB-C device

This USB-C™ to serial adapter lets you connect your USB-C devices to your legacy serial equipment. It converts a USB-C port on your laptop or computer into a RS232 DB9 serial port, giving you a cost-saving way to connect to serial devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals.

Connect with ease

The RS232 adapter cable is compatible with Windows®, macOS and Linux® operating systems, which makes it easy to integrate into mixed environments.

Ready for mobile or desktop applications

The USB-C to serial adapter is USB powered, so you don’t need an additional external power supply. It’s a compact solution that’s easy to bring along with your laptop, when you’re on the go.

The ICUSB232C is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C TO SERIAL: Interface with Serial RS-232 (DB9) equipment using this black USB Type-C Serial adapter converter cable
  • Male DB9 connector features screw-lock nuts
  • Cable length of 16" [40 cm]
  • TECH SPECS: 921.6 Kbps baud / 512 byte FIFO / Data bits of 5/6/7/8 and stop bits 1/1.5/2 / Parity Modes of None, Xon/Xoff, RTS/CTS, DTR/DSR / Flow control options Odd/Even/Mark/Space/None
  • APPLICATIONS: Using your laptops USB-C port, control serial equipment such as PLCs, scanners, sensors, oscilloscopes, medical, scales or receipt printers
  • Use in manufacturing, scientific, automation
  • HOST COMPATIBILITY: Driverless setup for easy install
  • Tested on major operating systems, including Windows 7 and up, macOS 10.11 and up, Linux 2.6 and up
  • USB bus powered
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This RS232 Serial Adapter is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot