StarTech.com ICUSB2321284 3 ft 1s1p USB To Serial Parallel Port Adapter Cable

Order Code:

19-9792

Brand: StarTech.com MPN: ICUSB2321284 EAN-13: 0065030845113

Discontinued


The ICUSB2321284 1S1P USB to Serial/Parallel Adaptor Cable from StarTech.com enables you to connect DB9 RS232 serial devices and IEEE 1284 parallel devices to your PC or Linux laptop or desktop computer through a single USB port, as though the computer offered onboard connectors.

An innovative solution, the adaptor cable features both a parallel and serial port that can be used simultaneously, delivering serial and parallel data rates of up to 921.6 Kbps and 1Mbps respectively to ensure optimum performance from your connected devices.

Simple to install and use, the serial/parallel USB adaptor is a cost-effective solution that bridges the connectivity gap between modern computers and legacy serial peripherals. It is backed by a 3-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 900mm
  • Colour: Black
  • Connector type(s): DB-25 (25 pin, D-Sub) female, DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, CE 5.0
  • Ports: 2
  • Manufacturer's part: ICUSB2321284
Type USB to serial & parallel cable
Interface DB9 / DB25

Trustpilot