StarTech.com ICUSB1284D25 USB To Parallel Adapter Cable DB25

MPN
ICUSB1284D25
Brand
StarTech.com
EAN-13
0065030825863
Order Code
19-9760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.69 £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This USB to DB25 Parallel Printer Adaptor Cable from StarTech.com turns an available USB port on a host PC into a DB25 Female Parallel port - allowing you to connect a DB25 printer to the computer as if the necessary parallel port was built-on.

A cost-effective and reliable solution, the USB to DB25 adaptor saves the expense of replacing a parallel printer for the sake of USB capability. It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Connector type(s): DB-25 (25 pin, D-Sub) female, USB A (4 pin) male
  • Interface: Parallel
  • Maximum data transfer rate: 1.5Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, ME, 98SE
  • Ports: 1
  • Product dimensions: 1.9m
  • Manufacturer's part no.: ICUSB1284D25
Cable Length 1.9m
Connector 1 DB-25
Connector 2 USB A
Colour Black
Type USB to parallel adaptor cable
Length 1900mm
Master (outer) case height 275mm
Master (outer) case length 415mm
Master (outer) case width 370mm
Maximum data transfer rate 1.5Mbps
Package depth 220mm
Package height 22mm
Package weight 119g
Package width 200mm
Product colour Black
Products per master (outer) case 60 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot