StarTech.com High Speed HDMI Cables With Ethernet To Mini HDMI M/M

The StarTech.com range of HDMI Mini to HDMI Cables with Ethernet lets you connect devices that feature an HDMI Mini port to an HDMI display/device, providing a cost-saving solution for connecting cutting-edge and next-generation HDMI devices to existing HDMI technology.

Backed by the StarTech.com lifetime warranty.

  • Gold-plated HDMI Mini and HDMI connectors
  • Compact, lightweight design
  • 3D and Ethernet ready for supported devices
  • Supports IP-based applications
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm to 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: Mini HDMI (19 pin) male
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Length AWG wire size Compliance certificates Dolby technologies Maximum refresh rate Package height Package weight Products per master (outer) case Supported digital audio channels (uncompressed) Weight Connector 1 Connector 2 Colour Type 3D Audio Return Channel (ARC) Bandwidth Cable jacket material Cable shielding Connector 1 gender
StarTech HDACMM1M 1m High Speed HDMI Cable With Ethernet To Mini HDMI M/M
StarTech HDACMM1M 1m High Speed HDMI Cable With Ethernet To Mini HDMI M/M
Standard range
Order code: 19-9379
MPN: HDACMM1M

Despatched within 3 working days - 40 in stock
1+ £6.72
Price per unit Ex VAT
1m CE, RoHS Dolby Digital 5.1 Surround Sound, Dolby Digital Plus, Dolby Surround 7.1, Dolby TrueHD 30 Hz 13mm 100g 200 pc(s) 5.1, 7.1, 8 44.1g Straight Straight Black HDMI lead Yes Yes 10200 MB/s Polyvinyl chloride (PVC) Aluminum mylar foil Male
StarTech HDACMM2M 2m High Speed HDMI Cable With Ethernet To Mini HDMI M/M
StarTech HDACMM2M 2m High Speed HDMI Cable With Ethernet To Mini HDMI M/M
Standard range
Order code: 19-9381
MPN: HDACMM2M

Despatched within 3 working days - 28 in stock
1+ £14.15
Price per unit Ex VAT
2m 30 RoHS, CE Dolby Surround 7.1, Dolby TrueHD, Dolby Digital Plus, Dolby Digital 5.1 Surround Sound 108g 100 pc(s) 5.1, 8, 7.1 103g Straight Straight Black HDMI lead Yes Yes 10200 MB/s Polyvinyl chloride (PVC) Aluminum mylar foil Male
StarTech HDACMM50CM 500mm High Speed HDMI Cable & Ethernet To Mini HDMI M/M
StarTech HDACMM50CM 500mm High Speed HDMI Cable & Ethernet To Mini HDMI M/M
Standard range
Order code: 19-9383
MPN: HDACMM50CM

Despatched within 3 working days - 11 in stock
1+ £6.10
Price per unit Ex VAT
0.5m 30 RoHS, CE Dolby Surround 7.1, Dolby TrueHD, Dolby Digital Plus, Dolby Digital 5.1 Surround Sound 20mm 41g 200 pc(s) 5.1, 8, 7.1 30.8g Straight Straight Black HDMI lead Yes Yes 10200 MB/s Polyvinyl chloride (PVC) Aluminum mylar foil Male

Trustpilot