StarTech.com HDMI2VGA HDMI To VGA Audio Video Converter

MPN
HDMI2VGA
Brand
StarTech.com
EAN-13
0065030839587
Order Code
19-8039
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £193.73 £193.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The HDMI2VGA converter from StarTech.com converts digital HDMI or DVI video signals to analogue VGA, taking the input resolution from your device and converting it into an analogue signal at the same resolution.

The converter also separates the audio stream from the HDMI signal (HDMI LPCM 2-Channel) and converts it to analogue stereo audio which can be used with the VGA display.

With support for resolutions of up to 1080p, the HDMI2VGA converter is a perfect solution for connecting video cards (desktop or laptop) or consumer electronics devices such as game consoles or home theatre receivers offering an HDMI output to a VGA display.

The HDMI2VGA adaptor/converter is simple to use, with no complicated settings, and is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: HDMI® LPCM 2-channel input
  • Colour: Black
  • Connector A: HDMI (19 pin) female input
  • Connector B: 3.5mm Mini-Jack (3 position) female output, VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Plug type: N
  • Power source: AC adaptor included
  • Product dimensions: 92 x 76 x 76mm
  • Manufacturer's part no. HDMI2VGA
Type HDMI converter
Connector HDMI
Colour Black
Depth 118mm
Dimensions (WxDxH) 76 x 76 x 92 mm
Harmonized System (HS) code 85176990
Height 60mm
Host Interface HDMI
Maximum video resolution 1920 x 1200 pixels
Output interface VGA
Package weight 536g
Power requirements AC 115 - 230 V
Supported video modes 480i, 480p, 576i, 576p, 720p, 1080i, 1080p
Weight 172g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot