StarTech.com HDBOOST4K HDMI Signal Booster - HDMI Extender - 4K 60Hz

MPN
HDBOOST4K
Brand
StarTech.com
UPC-12
065030866422
Order Code
70-1715
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Use this repeater to amplify your 4K HDMI signal and extend it 30 ft. using a standard HDMI cable

This 4K HDMI® signal booster lets you increase the signal strength of your HDMI video source so it can travel greater distances using standard HDMI cables. You can achieve resolutions up to 4K at 60Hz at distances of up to 30 ft. (10 m), and depending on your desired resolution, the booster supports distances up to 115 ft. (35 m) away at 1080p 60Hz resolution.

To install the booster, place it between two HDMI cables. Reference the table below for supported resolutions and cable lengths.

Cable length

from source

Cable length

to display

Total cable length

Maximum

resolution

50 ft. (15 m)

65 ft. (20 m)

115 ft. (35 m)

1080p (60 Hz) - 1920x1080

32 ft. (10 m)

50 ft. (15 m)

82 ft. (25 m)

4K (30 Hz) - 3840x2160

15 ft. (5 m)

15 ft. (5 m)

30 ft. (10 m)

4K (60 Hz) - 3840x2160

Maintains Ultra HD 4K video signals at 60Hz

When you're extending HDMI over distances using standard video cabling, higher resolutions from your HDMI 2.0 devices can become unavailable after a few feet. Using this HDMI signal booster ensures that HDMI 2.0 resolutions up to UHD 4K at 60Hz are available even at distances up to 30 ft. (10 m).

You can achieve even longer distances at lower resolutions -- up to 4K at 30Hz, at up to 82 ft. (25 m), and 1080p at 60Hz at up to 115 ft. (35 m).

Easy and discreet installation

With its small form factor design and no external power adapter, the HDMI booster is easy to hide, for a discreet installation. By extending your video signal using standard HDMI cables, the 4K booster is a cost-effective alternative to more expensive extension systems that require the installation of a CAT5 or CAT6 cabling infrastructure.

Supports a variety of distances

Support for a variety of extension distances makes the booster perfect for multi-device deployment across large institutions, such as boardrooms in corporate offices, classrooms in schools, or waiting rooms in hospitals, as these applications may require varied distances in different rooms.

Note: To achieve resolutions up to 4K60, your video source, display and cabling must support HDMI 2.0.

The HDBOOST4K is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.

The StarTech.com Advantage

Type HDMI extender
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot